Low

FOX ELECTRONICS  FPXLF0368-20  Crystal, 3.6864 MHz, SMD, 12.5mm x 4.6mm, 50 ppm, 20 pF, 50 ppm

FOX ELECTRONICS FPXLF0368-20
Manufacturer Part No:
FPXLF0368-20
Newark Part No.:
61T5334
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
3.6864MHz
Crystal Case:
SMD, 12.5mm x 4.6mm
Frequency Stability + / -:
50ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
50ppm
Product Range:
-
Operating Temperature Min:
-10°C
Operating Temperature Max:
70°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.