New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

FOX ELECTRONICS - FOX924B-27.000 - TCXO OSCILLATOR, 27MHz, SMD

FOX ELECTRONICSFOX924B-27.000
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
FOX ELECTRONICS
Newark Part Number:
61T5332
Manufacturer Part No:
FOX924B-27.000

Technical Data Sheet (95.70KB) EN
Technical Data Sheet (95.70KB) EN

Product Information
  • TCXO OSCILLATOR, 27MHz, SMD
  • Frequency: 27MHz
  • Output Waveform: -
  • Supply Voltage Min: 3.135V
  • Supply Voltage Max: 3.465V
  • Frequency Tolerance: ± 1.5ppm
  • Oscillator Mounting: SMD
  • Operating Temperature Min: -30°C
  • MSL: MSL 1 - Unlimited
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 692

Catalog Page/Catalog Number:

692 / 130

Availability

580 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.12   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $6.81 $2.12
25  - 49 $5.88 $2.12
50  - 99 $5.17 $2.12
100  - 499 $4.07 $2.12
500  - 999 $3.45 $2.12
1000  - 1999 $2.54 $1.82
2000+  $2.37 $1.82
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
FOX924B-27.000

FOX ELECTRONICS

TCXO OSCILLATOR, 27MHz, SMD

Frequency:27MHz; Output Waveform:-; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Frequency Tolerance:± 1.5ppm;

0
Price
For: Tape on reel of 1
1,000+
$2.54
2,000+
$2.37

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 12 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

409
Price
For: 1 Each
1+
$5.56
5+
$5.29
10+
$5.09
25+
$4.90
more...

409 available to ship today
SN62RA10BAS86-25G CARTRIDGE

MULTICORE (SOLDER)

SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G

Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:179°C; Weight:25g; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

51
Price
For: 1 Each
1+
$26.92
25+
$25.58
50+
$24.44
100+
$23.61
more...

51 available to ship today
D00344

DURATOOL

PRECISION TWEEZER, 115MM

Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;

13
Price
For: 1 Each
1+
$18.58
50+
$16.72
100+
$15.41
250+
$14.24
more...

13 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FOX ELECTRONICS) OR (Oscillators - Temperature Controlled (TCXO)) OR (FOX924B-27.000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

FOX ELECTRONICS FOX924B-27.000
Tape on reel of 1
$2.54

Accessories

1 Each
$5.56
MULTICORE (SOLDER) SN62RA10BAS86-25G CARTRIDGE
1 Each
$26.92
1 Each
$18.58