Please refer to product description
- Manufacturer:
- FOX ELECTRONICS
- Newark Part Number:
- 61T5330
- Manufacturer Part No:
- FOX924B-20.000
-
- Technical Data Sheet (95.70KB) EN
- TCXO OSCILLATOR, 20MHz, SMD
- Frequency: 20MHz
- Output Waveform: -
- Supply Voltage Min: 3.135V
- Supply Voltage Max: 3.465V
- Frequency Tolerance: ± 1.5ppm
- Oscillator Mounting: SMD
- Operating Temperature Min: -30°C
- MSL: MSL 1 - Unlimited
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
693 / 131692 / 130
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $6.95
Price
| Qty | Price |
|---|---|
| 1 - 24 | $6.95 |
| 25 - 49 | $6.01 |
| 50 - 99 | $5.29 |
| 100 - 499 | $4.16 |
| 500 - 999 | $3.52 |
| 1000 - 1999 | $2.59 |
| 2000+ | $2.42 |
|
|
- RoHS Compliance: Yes


