Low

FOX ELECTRONICS  FOX924B-20.000  TCXO, 20 MHz, 2.5 ppm, SMD, 5mm x 3.2mm, HCMOS, 3.3 V, FOX924 Series

FOX ELECTRONICS FOX924B-20.000
Manufacturer Part No:
FOX924B-20.000
Newark Part No.:
58T7931
Product Range
FOX924 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency Nom:
20MHz
Frequency Stability + / -:
2.5ppm
Oscillator Case:
SMD, 5mm x 3.2mm
Oscillator Output Compatibility:
HCMOS
Supply Voltage Nom:
3.3V
Product Range:
FOX924 Series
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TCXO, 20 MHz, 2.5 ppm, SMD, 5mm x 3.2mm, HCMOS, 3.3 V, FOX924 Series

FOX ELECTRONICS

400 in stock

Price for: Each (Supplied on Cut Tape)

1+ $7.70 25+ $7.34 50+ $6.97 100+ $6.23 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.