Please refer to product description
- Manufacturer:
- FOX ELECTRONICS
- Newark Part Number:
- 61T5325
- Manufacturer Part No:
- FOX924B-12.000
-
- Technical Data Sheet (95.70KB) EN
- TCXO OSCILLATOR, 12MHz, SMD
- Frequency: 12MHz
- Output Waveform: -
- Supply Voltage Min: 3.135V
- Supply Voltage Max: 3.465V
- Frequency Tolerance: ± 1.5ppm
- Oscillator Mounting: SMD
- Operating Temperature Min: -30°C
- MSL: MSL 1 - Unlimited
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
692 / 130Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $6.81
Price
| Qty | Price |
|---|---|
| 1 - 24 | $6.81 |
| 25 - 49 | $5.88 |
| 50 - 99 | $5.17 |
| 100 - 499 | $4.07 |
| 500 - 999 | $3.45 |
| 1000 - 1999 | $2.54 |
| 2000+ | $2.37 |
|
|
- RoHS Compliance: Yes


