Low

FORGE EUROPA  FN1-0391B220JGW  LED DISPLAY, 10.0MM, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FORGE EUROPA
  • Newark Part No.: 97K0048
  • Manufacturer Part No FN1-0391B220JGW

Product Information


  • Character Size: 10mm
  • Common Connection: Common Cathode
  • Forward Current If: 20mA
  • Forward Voltage: 3.8V
  • LED Color: Blue
  • Luminous Intensity: 4mcd
  • No. of Digits / Alpha: -
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

FORGE EUROPA-FN1-0391B220JGW-LED DISPLAY, 10.0MM, BLUE;LED DISPLAY, 10.0MM, BLUE; No. of Digits / Alpha:-; Character Size:10mm; LED Colour:Blue; Common Connection:Common Cathode; Luminous Intensity:4mcd; Forward Current If:20mA; Forward Voltage:3.8V; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought