Low

FFBMB - 

Burley Heavy Duty Moving Blanket

FFBMB - Burley Heavy Duty Moving Blanket
FFBMB - Burley Heavy Duty Moving Blanket
FFBMB - Burley Heavy Duty Moving Blanket

The actual product may differ from image shown

Manufacturer Part No:
FFBMB
Newark Part No.:
84Y7381

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A premium,, two color, THICK moving blanket. Woven construction on the “blaze” orange colored side is for HEAVY DUTY use and the gentle, non-woven on the black side, is better for shielding delicate items. Use it to protect cabinets, appliances, countertops, glass, furniture, etc. during an install, delivery, remodel, move or storage. Also use to protect a vehicle's trunk or cargo area.
  • Size: 72 in. x 80 in. ( 182. 8 cm x 203. 2 cm )
  • Weight of blanket alone: 6. 7 lbs. ( 3. 04 kg )
  • Multi-colored: “blaze” orange and black

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$15.99 $ 15.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.