FLUKE  TL81A  TEST LEAD KIT, ELECTRONIC

FLUKE TL81A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06C1164
  • Manufacturer Part No TL81A

Product Overview


The TL81 kit consists of a quadfold nylon pouch containing two each (one black and one red) of a variety of leads.
  • 1m test lead with safety shrouded, 1 x right angle banana connector & 1 x stainless steel test probe
  • Insulated alligator clip rated up to 5A
  • Insulated probe tip extender rated up to 3A
  • Modular test probe with banana connector in the handle, rated up to 10A
  • Modular hook-style clip test lead with banana connector, rated up to 5A
  • Modular pinch-style clip test lead with banana connector, rated up to 5A
  • Modular alligator clip with banana connector, rated up to 5A
  • Slide-on IC probe tip adapter (rated up to 3A) and test lead couplers
  • Bare spade lug with banana connector, rated up to 10A
  • CAT III 300V
  • Compatible with other multimeters that accept safety shrouded, standard diameter banana connectors
  • UL approved
  • One year warranty

Applications

Test & Measurement
Back to top

Product Specifications, Documents & More


  • Kit Contents: Test Leads, Alligator Clips, Probe Extenders, Modular Test Probes, Probe Adapters, Spade Lug, Pouch
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  39


  • 39 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $149.99 $149.99

Buy

Price

Quantity List Price
1+ $149.99
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


FLUKE - TL81A - TEST LEAD KIT, ELECTRONIC 5 5 1 1
Great kit Has a good variety of test leads that are very helpful in the field November 10, 2014
  • 2015-06-11T15:22:02.311-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_06C1164, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought