Low

TL175 - 

TWISTGUARD TEST LEADS 2MM DIA PROBE TIPS

TL175 - TWISTGUARD TEST LEADS 2MM DIA PROBE TIPS

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
TL175
Newark Part No.:
52T8751
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/4/17

Contact me when back in stock

Alternatives Available

73R7393 - Test Lead Set, Test Tip Probe to 4mm Right Angle Banana Plug, 1 kV, 10 A, 2 Leads

$28.99 $ 28.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - TL175 - 4.4 5 8 8
Concerned about which TL175 I purchased. In a Fluke youtube video “Fluke Test Leads, Probes and Accessories” published on Aug 25, 2013 the TL175s are shown with the gray Fluke label on the probe. In an independent youtube video review of the TL175 there is a comment claiming Fluke supposedly stated that only the TL175s with the "yellow" Fluke label are licensed for the US. Yet the Fluke video as well as a set I recently purchased in the US have the gray Fluke branding not the yellow branding on the probes. I was suspicious since this is the second TL175 set that I purchased and the first set (yellow) was in Fluke packaging while the second set (gray) came in clear bag. There is clearly a quality difference in the twist mechanism between the two sets which has me concerned about differences that I cannot see related to safety. There is no country of origin on the gray set (or the yellow set) and they look exactly as they appear in the Aug 25 Fluke youtube video. Can I assume Fluke stands behind the set without the yellow Fluke branding specifically related to the safety ratings? Assuming the two sets are equal in safety and based solely on the twist mechanism, I would have rated the yellow branded probes 5 stars and the gray branded probes 3 stars. October 11, 2014
I am interested in this product Do these leads fit the t5-600 banana plug? I would like to purchase this product if it fits my meter. October 18, 2013
Very good quality! I just got these test leads two days ago. I can say that they are very well made, No surprise, they are Fluke quality. I noticed that when I twist the probe and the tip "cover" goes up, the click is VERY soft...I would say too soft. I would like it better the same way as when it is going down that is a little harder and the click is louder. I know it is a stupid thing to complaint but, it is just me. other thing will be the hard plastic material used in the shrouded banana, I would prefer to see it "flexible". I know for fact that the TL75 uses the same kind of hard plastic and one time I pressed it a little bit and it cracked!!! Right now I have pomona 5519A test leads too that I like very much and they use a very nice soft shrouded banana plugs that are very flexible and I can literally "squeeze" them and they will not crack at all. Beside those two things, I can say these leads are very good and they are a must to have. Fluke should include these TL175 test leads with all 170, 80 Multimeter series and top models (all made in the USA). I have used many test leads and so far I can strongly recommend these Fluke TL175 and the Pomona 5519A. I find it very good to post reviews here at Fluke main page, because We can let Fluke know what We want and what We need. To me Fluke is doing an excellent job building those multimeters that are well known for their Quality, accuracy and reliability. I only use the best....I only use Fluke!. August 23, 2013
Very good quality! I just got these test leads two days ago. I can say that they are very well made, No surprise, they are Fluke quality. I noticed that when I twist the probe and the tip "cover" goes up, the click is VERY soft...I would say too soft. I would like it better the same way as when it is going down that is a little harder and the click is louder. I know it is a stupid thing to complaint but, it is just me. other thing will be the hard plastic material used in the shrouded banana, I would prefer to see it "flexible". I know for fact that the TL75 uses the same kind of hard plastic and one time I pressed it a little bit and it cracked!!! Right now I have pomona 5519A test leads too that I like very much and they use a very nice soft shrouded banana plugs that are very flexible and I can literally "squeeze" them and they will not crack at all. Beside those two things, I can say these leads are very good and they are a must to have. Fluke should include these TL175 test leads with all 170, 80 Multimeter series and top models (all made in the USA). I have used many test leads and so far I can strongly recommend these Fluke TL175 and the Pomona 5519A. I find it very good to post reviews here at Fluke main page, because We can let Fluke know what We want and what We need. To me Fluke is doing an excellent job building those multimeters that are well known for their Quality, accuracy and reliability. I only use the best....I only use Fluke!. August 23, 2013
Accessories I like the test leads but my alligator clips (AC285) doesn't work on them. The video for these leads show a nice set of alligator clips that screw on them but I can't find them on this site. March 11, 2013
  • 2015-06-11T15:21:59.689-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_8, tr_8
  • loc_en_US, sid_52T8751, prod, sort_default
2 Next>>

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.