Low

T5-600 - 

Fluke T5 Electrical Testers, Voltage: 600 V, Current: 0-100 A, Resistance: 0-1000 Ohm, Features: Measures AC and DC voltage, con New

T5-600 - Fluke T5 Electrical Testers, Voltage: 600 V, Current: 0-100 A, Resistance: 0-1000 Ohm, Features: Measures AC and DC voltage, con
T5-600 - Fluke T5 Electrical Testers, Voltage: 600 V, Current: 0-100 A, Resistance: 0-1000 Ohm, Features: Measures AC and DC voltage, con

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
T5-600
Newark Part No.:
05H9117
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke T5 Electrical Tester lets you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms, or current and the tester does the rest. OpenJaw current lets you check current up to 100A - without breaking the circuit. Its tough test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch. Detachable SlimReach test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes.
  • Automatically measures volts AC and volts DC with precise digital resolution
  • Displays resistance to 1000O
  • Easy and accurate OpenJaw current measurement
  • Continuity beeper
  • Compact design with neat probe storage
  • Rugged enough to withstand a 10-foot (3m) drop
  • Detachable SlimReach probe tips are customized for national electrical standards
  • Test leads accept Fluke accessory test clips
  • 600V model
  • Can stay connected much longer than solenoid type tester
  • Auto off mode to conserve battery life
  • Optional holster attaches to a belt and neatly stows test leads
  • AC current
  • Display hold
  • All inputs of the T5-600 are protected to EN61010-1 CAT III 600V. UL, CSA and VDE listed. "

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/6/17

Contact me when back in stock

Alternatives Available

91F6069 - 600V Voltage, Continuity, Current Tester, Electrical, 1000 Count, Average, Auto Range

$104.95 $ 104.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $104.95
1000 + $102.33
3000 + $101.69
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.