New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

FLUKE - PM8907/813 - BATTERY CHARGER, 15V, 300mA

FLUKEPM8907/813
Image is for illustrative purposes only.
Please refer to product description
FLUKE
Manufacturer:
FLUKE
Newark Part Number:
16P3348
Manufacturer Part No:
PM8907/813

Technical Data Sheet (444.34KB) EN
Technical Data Sheet (444.34KB) EN

Product Information
  • BATTERY CHARGER, 15V, 300mA
  • Battery Charger Type: Plug In
  • Battery Technologies Supported: (Not Applicable)
  • Supply Voltage: 120V
  • Battery Size Code: (Not Applicable)
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

37 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $89.95  

  1. Qty

Price

Qty Price
1+  $89.95
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FLUKE) OR (Battery Chargers) OR (PM8907/813)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----