FLUKE  LVD1  VOLTAGE DETECTOR, 40 TO 300V, LED

FLUKE LVD1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 11J3453
  • Manufacturer Part No LVD1

Product Overview


Non-contact AC voltage detector and LED flashlight combined in one convenient, compact design. With exclusive dual-sensitivity. The voltage detector glows blue when it's near AC voltage, and glows red when it's at the source.
  • Detects voltages from 40 V AC to 300 V AC
  • Voltage detector glows blue 50 Hz - 60 Hz or 2.5 - 38 cm (1 - 5") away from source
  • Operating temperature 0 to 50 °C.
  • Ultra-bright white LED with 100,000 hour bulb life
  • AAA battery included

Applications

Test & Measurement; Signal Processing
Back to top

Product Specifications, Documents & More


  • Features: Detects voltage from 40 to 300VAC. Glows blue 50-60Hz or 1-5" away from source.
  • Meter Display Type: LED
  • No. of Batteries: 1
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Plug Type: -
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Measuring Range AC: 40V to 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2218
  •  132/2223

Availability

Availability: No Longer Manufactured


Substitutes

  • 59Y6552 - VOLTAGE DETECTOR, 40 TO 300VAC

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


FLUKE - LVD1 - VOLTAGE DETECTOR, 40 TO 300V, LED 3.5 5 4 4
Not Durable I really loved this product. It works well. It detects AC voltage well and I like how it can be clipped to the brim of a baseball cap and used as a work light. The problem is that it stops working after a few months, sometime six, sometimes three. Replacing the battery and cleaning doesn't help. I thought it was just a fluke (sorry for the pun). I ended up buying three, over time, each lasted a few months. Never any damage, just stops working. The problem may have been caused by carrying it in my pocket all the time. February 7, 2013
Not Durable I really loved this product. It works well. It detects AC voltage well and I like how it can be clipped to the brim of a baseball cap and used as a work light. The problem is that it stops working after a few months, sometime six, sometimes three. Replacing the battery and cleaning doesn't help. I thought it was just a fluke (sorry for the pun). I ended up buying three, over time, each lasted a few months. Never any damage, just stops working. The problem may have been caused by carrying it in my pocket all the time. February 7, 2013
Best compact/clip/light/DT EVER!! If I can't trust it, it's not worth losing my life for. There is no need to ever stray away from Fluke. I like it so much that I got 2 more!! Home/Truck/Work I won't be caught without it. Clip it to your hat if you need a spot light or just use as a regular compact flash light, that you can actually keep in that TINY jeans pocket!! All the while, knowing you can trust it to let you know there is no power to that box your about to stick your hands in- December 6, 2012
Best compact/clip/light/DT EVER!! If I can't trust it, it's not worth losing my life for. There is no need to ever stray away from Fluke. I like it so much that I got 2 more!! Home/Truck/Work I won't be caught without it. Clip it to your hat if you need a spot light or just use as a regular compact flash light, that you can actually keep in that TINY jeans pocket!! All the while, knowing you can trust it to let you know there is no power to that box your about to stick your hands in- December 6, 2012
  • 2015-06-11T15:21:54.734-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_4, tr_4
  • loc_en_US, sid_11J3453, prod, sort_default
1-4 of 4
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59Y6552
LVD1A

LVD1A

FLUKE

VOLTAGE DETECTOR, 40 TO 300VAC

0

Price for: Each 1

1+ $29.99

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought