Low

I2000FLEX - 

Current Probe, 4mm Double Banana Plug, Shrouded, Flexible Cord Probe, 2 kA, 1 A

I2000FLEX - Current Probe, 4mm Double Banana Plug, Shrouded, Flexible Cord Probe, 2 kA, 1 A
I2000FLEX - Current Probe, 4mm Double Banana Plug, Shrouded, Flexible Cord Probe, 2 kA, 1 A

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
I2000FLEX
Newark Part No.:
83F5828
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4mm Double Banana Plug, Shrouded
:
Flexible Cord Probe
:
2kA
:
1A
:
Fluke Multimeters, Recorders, Data Loggers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The i2000 is an AC current probe utilizing the Rogowski principle. It can be used to measure currents up to 2000A when used in conjunction with multimeters, recorders or data loggers. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas.
  • Three ranges: 20A, 200 A & 2000 A, 100 mV/A, 10 mV/A & 1 mV/A output
  • Ideal for current measurement on thick and hard to reach conductors without breaking the circuit
  • Maximum conductor diameter 178 mm
  • CAT III 600V safety rating

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$360.00 $ 360.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $399.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - I2000FLEX - AC CURRENT PROBE 4.5 5 4 4
Accurate This flex CT does work well and I have had mine for many years when they first came out. The ability to wrap around several different conductors makes this a required product for the field. The problem with this product is that the inner flex is a spring that if it is stretched it is permanently damaged and must be replaced. The second problem with this product is that it cannot be calibrated so you need to check for accuracy on a regular basis to make sure you are good to go. These are the only two items where I have seen the weakness and I do recommend the product however one must take care of the equipment. July 24, 2013
Accurate This flex CT does work well and I have had mine for many years when they first came out. The ability to wrap around several different conductors makes this a required product for the field. The problem with this product is that the inner flex is a spring that if it is stretched it is permanently damaged and must be replaced. The second problem with this product is that it cannot be calibrated so you need to check for accuracy on a regular basis to make sure you are good to go. These are the only two items where I have seen the weakness and I do recommend the product however one must take care of the equipment. July 24, 2013
Excellent product with Fluke 233 and wireless screen The i2000 flex probe make it possible to measure amps in a panel with very little space to work. Most clamp on meters needs space for the meter itself and in most cases you cannot reach the cores, especially if more than one core is installed. The i2000 is flexible, needs very little space and very easy to fit around cores. June 12, 2013
Excellent product with Fluke 233 and wireless screen The i2000 flex probe make it possible to measure amps in a panel with very little space to work. Most clamp on meters needs space for the meter itself and in most cases you cannot reach the cores, especially if more than one core is installed. The i2000 is flexible, needs very little space and very easy to fit around cores. June 12, 2013
  • 2015-06-11T15:21:31.978-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_4, tr_4
  • loc_en_US, sid_83F5828, prod, sort_default
1-4 of 4

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.