New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

FLUKE - FLUKE-VT02 - VISUAL THERMOMETER, -10°C to +250°C

FLUKEFLUKE-VT02
Image is for illustrative purposes only.
Please refer to product description
FLUKE
Manufacturer:
FLUKE
Newark Part Number:
43W5367
Manufacturer Part No:
FLUKE-VT02

Technical Data Sheet (2.50MB) EN
Technical Data Sheet (2.50MB) EN

Product Information
  • VISUAL THERMOMETER, -10°C to +250°C
  • Temperature Measuring Range: -10°C to +250°C
  • Accuracy %: 2%
  • Wavelength Max: 14µm
  • Operating Temperature Min: -10°C
  • Operating Temperature Max: 45°C
  • Image Frequency: 8Hz
  • No. of Batteries: 4
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

34 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $895.00  

  1. Qty

Price

Qty Price
1+  $895.00
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SD4813

SANDISK

MEMORY, 4GB, SDHC, ULTRA II

Memory Capacity:4GB ; RoHS Compliant: Yes;

134
Price
For: 1 Each
1+
$22.14

134 available to ship today
NH15BP-8

ENERGIZER

NIMH BATTERY, 1.2V, 2.5AH

Battery Size Code:AA; Battery Capacity:2.3Ah; Battery Voltage:1.2V; Battery Technology:Nickel Metal Hydride; External Diameter:14.5mm;

23
Price
For: Pack of 8
1+
$28.52
5+
$26.98
10+
$25.45
25+
$23.77
more...

23 available to ship today
SD4661

SANDISK

MEMORY, MICRO SD, 2GB

; ROHS COMPLIANT: YES;

4
Price
For: 1 Each
1+
$13.02
50+
$11.78
100+
$10.83
250+
$10.04
more...

4 available to ship today

S3P-VT02

FLUKE

3 YR SILVER CAREPLAN VT02

0
Price
For: 1 Each
1+
$465.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)

SCP-VT02

FLUKE

1 YR SILVER CAREPLAN VT02

0
Price
For: 1 Each
1+
$175.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)

S2P-VT02

FLUKE

2 YR SILVER CAREPLAN VT02

0
Price
For: 1 Each
1+
$330.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
Related Videos
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FLUKE) OR (IR Testing) OR (FLUKE-VT02)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$22.14
ENERGIZER NH15BP-8
Pack of 8
$28.52
1 Each
$13.02