Low

FLUKE-T3000 FC - 

CNX T3000 K-Type Wireless Temperature Module

FLUKE-T3000 FC - CNX T3000 K-Type Wireless Temperature Module

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-T3000 FC
Newark Part No.:
97W2158
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CNX t3000 is a versatile K-Type thermocouple thermometer that wirelessly relays measurements to the Fluke CNX 3000 Wireless Multimeter or a PC.
  • Allows you to view test results up to 20 meters away
  • Temperature measurements from -200°C to 1372°C
  • +/- 0. 5% accuracy
  • Memory recording up to 65, 000 readings
  • Backlit LCD display
  • IP30 rated
  • Includes K-Type thermocouple thermometer, 80PK-1 K-Type bead thermocouple and magnetic hanging strap

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$169.95 $ 169.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $169.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLK-CNX T3000 - 4 5 1 1
I think this product is suitable for calibration of closed unit Is Fluke CNX t3000 Temperature Measurement Kit Suitable for calibration / measurement an autoclave unit? October 20, 2013
  • 2015-06-11T15:21:43.533-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_97W2158, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.