Low

FLUKE-87-5/E2 KIT - 

Industrial Digital Multimeter Kit, 80 Series V, 19999 Count, True RMS, Auto, Manual Range, 4.5 Digit

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-87-5/E2 KIT
Newark Part No.:
12M6081
Product Range
80 Series V
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
:
10A
:
10A
:
1kV
:
1kV
:
50Mohm
:
True RMS
:
19999
:
4.5
:
Auto, Manual
:
Lifetime Warranty
:
80 Series V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The new Fluke 87V has improved measurement functions, troubleshooting features, resolution and accuracy to solve more problems on motor drives, in plant automation, power distribution, and electromechanical equipment. The 87V operates very similar to the classic 87, but with more problem-solving power, safety, convenience and impact protection.
  • Unique function for accurate voltage and frequency measurements on other noisy equipment
  • Built in thermometer conveniently allows you to take temperature readings
  • Large digit display with bright, two-level backlight makes it significantly easier to read
  • Combo kit includes special accessories to make industrial troubleshooting even more productive

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Multimeter, TL75 test leads, AC72 alligator clips, holster, 9V battery, temperature probe, user manual, operator's guide. Extra accessories: heat resistant test leads, removable test probes, long reach alligator clips, magnetic holder, carrying case

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10 Further stock expected to ship on Feb 5, 2018

More stock available week commencing 2/12/18
$522.00 $ 522.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $579.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLUKE-87-5/E2 KIT - MULTIMETER DIGITAL HANDHELD, 4-1/2 DIGIT 5 5 39 39
Though in weather. I had left my meter on the curb while proformimg some voltage drops at home on my rig and got drenched in a quick rain storm with the hood up. The Fluke 87VsII Digital Multimeter stood up to the rain water nicely. In addition, with it's huge back lit LED display, and easy to comprehend dial symbols it has made learning the basics of metering super smooth. This is a great tool that will be with me in my career for a long time. November 7, 2013
The best techs use the best tools Many years ago I was told the best techs use fluke. He was right. I've been using fluke products for around 11 years. I replaced an 87 with this 87-v. I think it's the best meter on the market. Especially with the improved backlight temperature added and a few other new features. Fluke is incredibly accurate and maintains calibration. My understanding is that other products use electrolytic capacitors and over time they loose value. But fluke doesn't. Great products. Your onky gonna buy one once every 10-20 years so just go ahead and shell out the dough for the best. I also use a fluke 77, 29 II, and a 62 Max ir thermometer. By far the best products made! 77 stil dead on accurate. July 23, 2013
The best techs use the best tools Many years ago I was told the best techs use fluke. He was right. I've been using fluke products for around 11 years. I replaced an 87 with this 87-v. I think it's the best meter on the market. Especially with the improved backlight temperature added and a few other new features. Fluke is incredibly accurate and maintains calibration. My understanding is that other products use electrolytic capacitors and over time they loose value. But fluke doesn't. Great products. Your onky gonna buy one once every 10-20 years so just go ahead and shell out the dough for the best. I also use a fluke 77, 29 II, and a 62 Max ir thermometer. By far the best products made! 77 stil dead on accurate. July 23, 2013
Large backlit screen, rugged, made in the U.S.A, Wireless temp I dont know what else i can say say aside from the confidence i have in the fluke products. Buy it once and buy it right. Bravo July 20, 2013
Large backlit screen, rugged, made in the U.S.A, Wireless temp I dont know what else i can say say aside from the confidence i have in the fluke products. Buy it once and buy it right. Bravo July 20, 2013
  • 2015-06-11T15:21:57.572-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_39, tr_39
  • loc_en_US, sid_12M6081, prod, sort_default
2 3 4 5 ... 8 Next>>

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement fuse for hand held DMM (part number FLUKE-87-5/E2 KIT)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for fuse is 803293 from Fluke. It is a fast acting catridge shaped fuse with current rating of 11A & fuse dimensions of 10x38mm.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The new Fluke 87V has improved measurement functions, troubleshooting features, resolution and accuracy to solve more problems on motor drives, in plant automation, power distribution, and electromechanical equipment. The 87V operates very similar to the classic 87, but with more problem-solving power, safety, convenience and impact protection.

Feature & Benefits:
Unique function for accurate voltage and frequency measurements on other noisy equipment
Built in thermometer conveniently allows you to take temperature readings
Large digit display with bright, two-level backlight makes it significantly easier to read
Combo kit includes special accessories to make industrial troubleshooting even more productive

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Multimeter, TL75 test leads, AC72 alligator clips, holster, 9V battery, temperature probe, user manual, operator's guide. Extra accessories: heat resistant test leads, removable test probes, long reach alligator clips, magnetic holder, carrying case.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:44.684-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_12M6081, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.