FLUKE  FLUKE-805  VIBRATION TESTER, 10HZ-1KHZ / 4KHZ-20KHZ

FLUKE FLUKE-805

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 94T2582
  • Manufacturer Part No FLUKE-805

Product Overview


Make go or no-go maintenance decisions with confidence. This vibration meter is a reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration and bearing condition. Applications: Chillers (refrigeration), Fans, Cooling tower drives, Centrifugal pumps, Positive displacement pumps, Air compressors, Blowers, Generic gearboxes (rolling element bearings) and Machine tools (motor, gearboxes, spindles, etc.). Kit Contents: Vibration meter, USB cable, Storage case, Belt holster, Quick reference guide, CD-ROM (includes MS Excel template and documentation) and AA batteries.
  • Innovative sensor design helps minimise measurement variations caused by device angle or pressure
  • Consistent data quality at both low and high frequency ranges
  • Four-level scale indicates severity of problems for overall vibration and bearing condition
  • Lighting system (green, red) and on-screen comments indicate how much pressure needs to be applied
  • Audio output for listening to bearing tones directly
  • External accelerometer support for hard to reach locations
  • Flashlight for viewing measurement locations in dark areas
  • Large screen with high resolution for easy navigation and viewing
Back to top

Product Information


  • Acceleration Rate -
  • Velocity Rate -
  • Displacement Max -
  • Resolution (m/s²) -
  • Accuracy % 5%
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2262

  • Application Note (1.82MB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 47X3304 - METER, VIBRATION, +/-5%
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    FLUKE - FLUKE-805 - VIBRATION TESTER, 10HZ-1KHZ / 4KHZ-20KHZ 3.6 5 8 8
    Data entry is a real pain. To be able to graph trends on a machine, you must give the machine a name, and all of the read points must also have their own name for that machine. I have hundreds of these to do, and it is incredibly difficult to enter on this meter. Fluke does not have any support software to interface computer entry. The meter makes quality reads, but the software has locked up 4 times in two days. June 3, 2014
    Battery life ruins it! When the 805 works it's great but the battery life is beyond abysmal, lithium, NiCd, NiMH they all get gobbled by the meter after 6 or so measurements! In fact brand new batteries get put in the same day and even though the meter is fully off they are down to 2 bars on the next power up! Could I possibly have a bad unit, I hope so because if this is the usual battery life the meter is about useless! March 31, 2014
    Missing external sensor information Great product, though it does not provide elementary information on what type of external sensors it supports. January 14, 2014
    Execellent Excellent performance, instrument is best for field operation. December 17, 2013
    Good technically, average firmware, poor software support Technically it is excellent equipment - useful, accurate, providing sufficient information. The firmware, however, still needs some improvements. First of all, I find it at least annoying to attach a type to the whole 1st level ID. Quite often you would like to check whole production lines, or complicated machines with multiple motor types. The current design makes such measures at least annoying. I also find it annoying, that whenever you modify the name / type of the first level ID, all data within it is lost. Fluke may have put more effort here. Also when you wish to delete a second level ID, you cannot. You can only delete the whole group. Fluke missed that option too. Finally there could be some basic software to edit all settings and the database from PC level. It is often annoying to input the whole database through the device. To sum up, technically it is a good device, but the interface is poor. December 14, 2012
    • 2015-06-11T15:22:08.615-05:00
    • bvseo_lps, prod_bvrr, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasreviews, tv_8, tr_8
    • loc_en_US, sid_94T2582, prod, sort_default
    2 Next>>
    Back to top

    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    47X3304
    FLUKE-805 FC

    FLUKE-805 FC

    FLUKE

    METER, VIBRATION, +/-5%

    Availability:​ 1  

    Price for: Each

    1+ $2,149.99

    Buy

    see cut-off times

    More stock available week commencing 5/30/16

    Customers Also Bought