Low

FLUKE  FLUKE-789 CAL D  LOOP CALIBRATION DIGITAL MULTIMETER

FLUKE FLUKE-789 CAL D
Technical Data Sheet (133.79KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
Current Measure AC Max:
-
Current Measure DC Max:
-
Voltage Measure AC Max:
-
Voltage Measure DC Max:
-
Resistance Measure Max:
-
DMM Response Type:
Average
Display Count:
-
No. of Digits:
-
Range Selection:
-
Warranty:
3 Years
Product Range:
-
Current Measuring Range AC:
0A to 1A
Kit Contents:
TL71 Premium Test Lead Set, AC72 Alligator Clips, 4 x AA Batteries
DMM Type:
Hand Held
Voltage Measuring Range DC:
0V to 1000V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
0V to 1000V
SVHC:
No SVHC (15-Jun-2015)
Current Measuring Range DC:
0A to 1A

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes