Low

FLUKE 787 - 

Digital Multimeter, Loop Calibrator, ProcessMeter™, 30000 Count, Average, Auto, Manual Range

FLUKE 787 - Digital Multimeter, Loop Calibrator, ProcessMeter™, 30000 Count, Average, Auto, Manual Range
FLUKE 787 - Digital Multimeter, Loop Calibrator, ProcessMeter™, 30000 Count, Average, Auto, Manual Range
FLUKE 787 - Digital Multimeter, Loop Calibrator, ProcessMeter™, 30000 Count, Average, Auto, Manual Range

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 787
Newark Part No.:
91F6067
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
:
1A
:
1A
:
1kV
:
1kV
:
40Mohm
:
Average
:
30000
:
-
:
Auto, Manual
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A maintenance and calibration tool that will be at home in every instrumentation technician's tool box, the Fluke 787 ProcessMeter™ combines a DMM and a Loop Calibrator in one rugged, handheld tool, for about what you would expect to pay for a loop calibrator alone. Based on the trusted Fluke 87 DMM, the 787 adds the ability to measure, source, and simulate dc loop current with 0.05% accuracy and 1 microamp resolution.
  • DMM and loop calibrator in one tool
  • Clear LCD with backlight; 4,000 counts (30,000 counts for dc current
  • Externally accessible battery for easy battery changes
  • 1000V overload protection on V, ohms, frequency
  • 150V overload protection on mA, backed up by 440 mA 1000V fuse
  • 25% Manual Step plus Auto Step and Auto Ramp on mA output

Applications

Industrial, Maintenance & Repair, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
34 in stock

Each

1+ $900.00 Web only price

20 in stock

Each

1+ $810.00 Web only price

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$810.00 $ 810.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $899.99
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLUKE 787 - PROCESS METER, LOOP CALIBRATION 5 5 8 8
Great Meter for everything This meter does everthing I would want it to do and something I don't need it to do. This is the the caddy of meters and should be a part of every electricians tool box. June 13, 2012
Great Meter for everything This meter does everthing I would want it to do and something I don't need it to do. This is the the caddy of meters and should be a part of every electricians tool box. June 13, 2012
I use this product every day. It is reliable and accurate! I have used one of these meters every day as an instrument and electrical technician w/ Great Lakes Solutions in El Dorado , AR. I measure milliamp signals out of devices as well as voltages up to 480 volts AC. I also measure voltages in the DC range of 24 to 48. I have tested and continue to test my meter against NIST traceable instruments weekly. for my money the Fluke line anything with Fluke on it is the best! Thank you, Clarence Johnson E&I technician, GLS June 10, 2012
I use this product every day. It is reliable and accurate! I have used one of these meters every day as an instrument and electrical technician w/ Great Lakes Solutions in El Dorado , AR. I measure milliamp signals out of devices as well as voltages up to 480 volts AC. I also measure voltages in the DC range of 24 to 48. I have tested and continue to test my meter against NIST traceable instruments weekly. for my money the Fluke line anything with Fluke on it is the best! Thank you, Clarence Johnson E&I technician, GLS June 10, 2012
A must have meter for an EMS contrator This meter is a must have for the contractor who works on an installs EMS systems. One it's a great mutlimeter with all the functions that are a needed in maintaning and installing an EMS system plus the signal generating function. This comes in handy when checking out devices that require an analog or digital signal. June 8, 2012
  • 2015-06-11T15:21:48.527-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_8, tr_8
  • loc_en_US, sid_91F6067, prod, sort_default
2 Next>>

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

need fuse for FLUKE 787

Details: 
What would be the suggested part number for fuse which can be used along with digital multimeter (part number FLUKE 787)?
3 years, 7 months ago
by
NewarkTechSupp
+1point
1out of 1found this question helpful.
Was this helpful?(1)(0)

Answers

A: 
Suggested part number for fuse is 943121 from Fluke.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Looking for a replacement battery for hand held digital multimeter (part number FLUKE 787).
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this digital multimeter uses one 6LR61 battery, so suggested part number of battery is 4122210511 from Varta.
3 years, 2 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
A maintenance and calibration tool that will be at home in every instrumentation technician's tool box, the Fluke 787 ProcessMeter™ combines a DMM and a Loop Calibrator in one rugged, handheld tool, for about what you would expect to pay for a loop calibrator alone. Based on the trusted Fluke 87 DMM, the 787 adds the ability to measure, source, and simulate dc loop current with 0.05% accuracy and 1 microamp resolution.

Feature & Benefits:
DMM and loop calibrator in one tool
Clear LCD with backlight; 4,000 counts (30,000 counts for dc current
Externally accessible battery for easy battery changes
1000V overload protection on V, ohms, frequency
150V overload protection on mA, backed up by 440 mA 1000V fuse
25% Manual Step plus Auto Step and Auto Ramp on mA output

Applications: Test & Measurement, Maintenance & Repair, Industrial
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.449-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_91F6067, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.