Low

FLUKE-719PRO 150G - 

Calibrator, Pressure, 241.3 mm, 111.8 mm, 70 mm, ± 0.035%, 2.5 lb

FLUKE-719PRO 150G - Calibrator, Pressure, 241.3 mm, 111.8 mm, 70 mm, ± 0.035%, 2.5 lb
FLUKE-719PRO 150G - Calibrator, Pressure, 241.3 mm, 111.8 mm, 70 mm, ± 0.035%, 2.5 lb
FLUKE-719PRO 150G - Calibrator, Pressure, 241.3 mm, 111.8 mm, 70 mm, ± 0.035%, 2.5 lb

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-719PRO 150G
Newark Part No.:
08X5426
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Pressure
:
241.3mm
:
111.8mm
:
70mm
:
± 0.035%
:
2.5lb
:
-10°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLUKE-719PRO 150G is an Electric Pressure Calibrator ideal test tool for calibrating high accuracy transmitters, pressure switches and pressure gauges. It includes a full functioning loop calibrator that sources, simulates and measures mA signals and more. The large backlit screen displays three parameters at once - pressure measurement from internal or external sensor, sourced/simulated or measured mA values and temperature measured by optional RTD probe. The programmable pressure calibrator pump limit eliminates over-pressurization and allows the user to program target pressures for pumping.
  • Unique integrated electric pump for one handed pressure calibration
  • Test pressure switches easily with easy-to-use switch test function
  • Precision pressure adjust vernier for easy and accurate pressure calibration
  • Ideal accuracy and performance (0.025%) for reference class transmitter calibration
  • Pump cleanout ports reduce pump failures from moisture and fluid damage
  • Fluid trap included with the unit to mitigate chance of fluid damage in at-risk applications

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3,799.99 $ 3799.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,799.99
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.