FLUKE  FLUKE 714  THERMOCOUPLE CALIBRATOR, -200 C - 1800 C

FLUKE FLUKE 714

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 83F4182
  • Manufacturer Part No FLUKE 714

Product Overview


The Fluke 714 Thermocouple Calibrator delivers outstanding performance, durability and reliability. The calibrator is compact, lightweight, and easy to carry. With a push button interface the 714 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.
  • Measure temperature from TC output
  • Simulate TC output
  • Operable with nine types of thermocouples
  • Calibrate linear TC transmitter with mV source function
  • Selectable °F or °C
  • Thermocouple mini-jack termination
  • Available as accessories: Fluke-700TC1 and TC2 Thermocouple Mini-plug Kits
  • Holster features test lead storage
  • Compatible with toolpack magnetic hanging system

Applications

Sensing & Instrumentation; Metering; Test & Measurement

Contents

Protective Yellow Holster with test lead storage, Instructions Sheet (14 languages), single 9V alkaline battery & NIST-traceable calibration report and data.

Product Range

Back to top

Product Information


  • Calibration Type Temperature
  • External Height 187mm
  • External Width 87mm
  • External Depth 32mm
  • Accuracy 0.015%
  • Weight 330g
  • Operating Temperature Min -10°C
  • Operating Temperature Max 55°C
  • Product Range 710 Series
  • Kit Contents Protective Holster, 9V Battery, NIST-Traceable Calibration Report/Data
  • No. of Batteries 1
  • Temperature Calibration Type Thermocouples
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2226

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1,399.99 $1399.99

Buy

Price

Quantity List Price
1+ $1,399.99
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


FLUKE - FLUKE 714 - THERMOCOUPLE CALIBRATOR, -200 C - 1800 C 5 5 2 2
Its very easy to use I have find this equipment very easy to use for calibration of temprature related equipments I think its the best in market. July 25, 2013
Its very easy to use I have find this equipment very easy to use for calibration of temprature related equipments I think its the best in market. July 25, 2013
  • 2015-06-11T15:22:02.780-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_83F4182, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement battery for thermocouple calibrator (part number FLUKE 714)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this calibrator can be powered by one 9V NEDA 1604A or IEC 6LR61 batteries. So suggested part number of battery is 6LR61FSB2 from Energizer. it is a 9V non rechargeable alkaline battery of size code PP3 with 595mAh capacity.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I am looking at buying the Fluke 714 Meter for thermocouples. I need the accessories with it to test mainly B & S type t/c. Is this included with the meter or do I need to purchase a kit to go along with this? And if so what is the kit part number?
1 year, 9 months ago
by
civshocker
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Thermocouple Calibrator 714 includes:
Protective Yellow Holster with test lead storage, Instructions Sheet (14 languages), single 9V alkaline battery, NIST-traceable calibration report and data.

You need "FLUKE 700TC1" (#83F4188) accessory kit to test B & S type of thermocouple.
1 year, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:58.327-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_83F4182, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
36X3065
FLUKE-714B

FLUKE-714B

FLUKE

TEMPERATURE CALIBRATOR, THERMOCOUPLE

Availability:​ 7  

Price for: Each

1+ $1,249.99

Buy

see cut-off times

More stock available week commencing 5/30/16
60K7383
FLUKE 714 CAL D

FLUKE 714 CAL D

FLUKE

THERMOCOUPLE CALIBRATOR, -200 C - 1800 C

Availability:​ 1  

Price for: Each

1+ $1,707.64

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought