Low

FLUKE 712 - 

Calibrator, -200°C to +800°C, Temperature, 201 mm, 98 mm, 52 mm, 0.33°C, 600 g

FLUKE 712 - Calibrator, -200°C to +800°C, Temperature, 201 mm, 98 mm, 52 mm, 0.33°C, 600 g

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 712
Newark Part No.:
83F4179
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Temperature
:
201mm
:
98mm
:
52mm
:
0.33°C
:
600g
:
-10°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 712 RTD temperature calibrator delivers outstanding performance, durability and reliability. The 712 calibrator is a compact, lightweight, and easy to carry tool. With a push button interface similar to the multifunction Fluke 740 Series Documenting Process Calibrators, the 712 is easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes
  • Measure temperature from RTD output
  • Simulate RTD output
  • Operates with seven types of RTDs
  • Measure additional RTDs using Ohms measurement function
  • Simulate additional RTDs using Ohms source function
  • °F or °C selectable
  • Four shrouded banana jacks
  • Compatible with Rosemount® pulsed RTD transmitters (pulses > 10ms)
  • Holster features test lead storage
  • Compatible with toolpack magnetic hanging system

Applications

Signal Processing, System Monitoring, Test & Measurement

Contents

Protective Yellow Holster with test lead storage, Instructions Sheet (14 languages), single 9V alkaline battery, Test Leads and Alligator Clips AND NIST-traceable calibration report and data

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,399.99 $ 1399.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,399.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement battery for handheld temperature calibrator (part number FLUKE 712)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this metal detector can be powered by one 9V ANSI/NEDA 1604A or IEC 6LR61 battery. So suggested part number of battery is 6LR61FSB2 from Energizer. it is a 9V non rechargeable alkaline battery of size code PP3 with 595mAh capacity.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement fuse for handheld temperature calibrator (part number FLUKE 712)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this calibrator uses 2 fast acting 125mA cartridge shaped fuses of dimensions 5x15mm. So suggested part number of fuse is BK/C520-125-R from Cooper Bussmann.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:55.927-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_83F4179, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.