Low

FLUKE  FLUKE-700P04  TEST, CALIBRATION

FLUKE FLUKE-700P04

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 700P04 1000 mbar pressure module set offers a large range and ease of use. The set allows you to see all of your results in one of 10 different pressure units, which can be chosen during setup. Simply specify the measurement units you want on the pressure module set and you’ll be ready to go.
  • Rugged urethane moulded case protects the module from rough handling and harsh conditions
  • Internal temperature compensation from 0° C to 50 °C for full-accuracy performance
  • Includes NIST-traceable calibration certificate

Applications

Test & Measurement; System Monitoring

Customers Also bought

Product Information

Calibration Type:
Pressure
External Height:
-
External Width:
-
External Depth:
-
Accuracy:
-
Weight:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Test & Measurement;
  • System Monitoring

Substitutes

PRESSURE MODULE, 0PSI TO 15PSI

FLUKE

0

Price for: Each

1+ $1,499.99

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations