Low

FLUKE-63 - 

IR Thermometer, -32°C to +535°C, 1.5 %, 0 °C, 50 °C

FLUKE-63 - IR Thermometer, -32°C to +535°C, 1.5 %, 0 °C, 50 °C

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-63
Newark Part No.:
16J0481
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-32°C to +535°C
:
1.5%
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 63 non-contact thermometer is the ideal professional diagnostic tool for quick and accurate temperature measurements. This handheld portable tool enables professionals to research heating and ventilation problems, monitor the status of electrical motors and electrical panels and diagnose car malfunctions with ease.
  • High-resolution optics
  • High accuracy: 1 % and repeatability: 0.5 %
  • MAX temperature display
  • Laser targeting
  • Backlit display
  • Expanded measurement range up to 535 °C (999 °F)

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$320.40 $ 320.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $355.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLUKE-63 - INFRARED THERMOMETER, -32 C TO 535 C 5 5 2 2
IR Thermometer WORKS GREAT. PREFER THIS TO OTHERS I HAVE USED. IT IS EASY TO USE..NO LEARNING CURVE, JUST POINT AND SHOOT AND VIOLA. I PREFER A GOOD NAME PRODUCT LIKE FLUKE May 29, 2013
IR Thermometer WORKS GREAT. PREFER THIS TO OTHERS I HAVE USED. IT IS EASY TO USE..NO LEARNING CURVE, JUST POINT AND SHOOT AND VIOLA. I PREFER A GOOD NAME PRODUCT LIKE FLUKE May 29, 2013
  • 2015-06-11T15:22:32.001-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_16J0481, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.