Low

FLUKE-62 - 

IR / Infrared Thermometer, -30°C to +500°C, 1.5 %, 0 °C, 50 °C

FLUKE-62 - IR / Infrared Thermometer, -30°C to +500°C, 1.5 %, 0 °C, 50 °C

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-62
Newark Part No.:
26K2578
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-30°C to +500°C
:
1.5%
:
0°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 62 Mini non-contact thermometer is the perfect introduction to infrared (IR) thermometers for the professional. With the best accuracy in its class, the Fluke 62 Mini offers quick and reliable surface temperature readings. This compact and portable tool enables professionals to diagnose heating and ventilation problems and monitor the temperature of electrical motors and electrical panels without contact. Rugged enough for industrial environments with its protective rubber "boot, the 62 Mini also comes with a handy nylon holster, keeping quick temperature checks at your fingertips.
  • Single point offset laser sighting
  • Best accuracy in its class: + 1% of reading
  • Holds temperature readings for 7 seconds
  • Dual displays shows current and MAX measurements simultaneously
  • Backlit display for poorly lit areas
  • Comfortable ergonomic handle with protective rubber boot for added durability
  • Fitted carrying case
  • Robust, award winning design
  • Wide temperature range from -30° to 500°C (–20° to 932°F)

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
181 in stock

Each

1+ $91.80 Web only price

24 in stock

Each

1+ $137.70 Web only price

18 in stock

Each

1+ $320.40 Web only price

17 in stock

Each

1+ $274.50 Web only price

20 in stock

Each

1+ $182.70 Web only price

13 in stock

Each

1+ $414.00 Web only price

25 in stock

Each

1+ $365.40 Web only price

12 in stock

Each

1+ $504.00 Web only price

7 in stock

Each

1+ $324.00 Web only price

3 in stock

Each

1+ $320.40 Web only price

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

88T2550 - Fluke 62 MAX Infrared Thermometer

88T2551 - MAX+ InfraRed ThermoMeter

95B1685 - Thermocouple Thermometer, E, J, K, T, 50 Series II

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

FLUKE - FLUKE-62 - INFRARED THERMOMETER, -30 C TO 500 C 3 5 2 2
A poor choice My company has 15 of these in various places both in the field and on the floor. During this years calibration cycle 5 were found out of the MFR specs (there is no adjustment). I guess it is ok if you are only using it for a loose temperature readings but why put such a tight specification on it. November 21, 2013
Good IR thermometer This IR thermometer works really well for checking numerous temp. related issues. I've used it to check chemical reaction temperatures as well as electronic components for overheating. The thermometer has excellent battery life, good spot size, and is easy to use. March 30, 2011
  • 2015-06-11T15:21:58.541-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_26K2578, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement battery for handheld infrared thermometer (part number FLUKE-62)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this printer can be powered by a 'AA' sized alkaline battery. Suggested part number of battery is PC1500BKD from Duracell.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:56.024-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26K2578, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.