Low

FLUKE-61 - 

IR Thermometer, -18°C to +275°C, 2 %, 0 °C, 50 °C, Fluke 60 Series

FLUKE-61 - IR Thermometer, -18°C to +275°C, 2 %, 0 °C, 50 °C, Fluke 60 Series
FLUKE-61 - IR Thermometer, -18°C to +275°C, 2 %, 0 °C, 50 °C, Fluke 60 Series

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-61
Newark Part No.:
72C6687
Product Range
Fluke 60 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-18°C to +275°C
:
2%
:
0°C
:
50°C
:
Fluke 60 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 61 thermometer provides a quick non-contact temperature measurement in a compact case surrounded with a protective holster. Targeting objects is easy with the bright laser beam activated via the simple push button operation. Even in the dark the display is simple to read with the quality backlit screen. Ideal for measuring surface temperatures of rotating, hard-to-reach, electrically live or dangerously hot targets.
  • Shock-absorbing holster increases ruggedness
  • Bright laser beam provides easy targeting
  • Large display clearly supplies data at a glance
  • Quality backlight illuminates the screen in the dark
  • Automatic sleep mode after 15 seconds extends battery life
  • Alkaline batteries provide over 4000 typical measurements
  • Battery life: 12 hours with laser and backlight activated

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$164.70 $ 164.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $182.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLUKE-61 - INFRARED THERMOMETER, -18 C TO 275 C 5 5 2 2
IR Thermometer WORKS GREAT. PREFER THIS TO OTHERS I HAVE USED. IT IS EASY TO USE..NO LEARNING CURVE, JUST POINT AND SHOOT AND VIOLA. I PREFER A GOOD NAME PRODUCT LIKE FLUKE May 29, 2013
IR Thermometer WORKS GREAT. PREFER THIS TO OTHERS I HAVE USED. IT IS EASY TO USE..NO LEARNING CURVE, JUST POINT AND SHOOT AND VIOLA. I PREFER A GOOD NAME PRODUCT LIKE FLUKE May 29, 2013
  • 2015-06-11T15:22:06.986-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_72C6687, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.