FLUKE-481 - 

Air Quality Meter, -20 °C, 50 °C, 0% to 100%

FLUKE-481 - Air Quality Meter, -20 °C, 50 °C, 0% to 100%
FLUKE-481 - Air Quality Meter, -20 °C, 50 °C, 0% to 100%
FLUKE-481 - Air Quality Meter, -20 °C, 50 °C, 0% to 100%
FLUKE-481 - Air Quality Meter, -20 °C, 50 °C, 0% to 100%

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

0% to 100%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 481 Radiation Detection Meter is a portable and practical means for discovering irradiated goods, and for helping remediate contaminant and safety issues while minimally affecting performances. Ideal for detecting irradiated goods, equipment, surfaces or environments in industrial settings, the 481 Radiation Meter helps ascertain worker safety and compliance to federal regulations. Use of the Fluke 481 assures employees that radiation dangers are known, monitored and calculated for their security. Whenever radiation is found, a clear and quantifiable result provides handlers to comply with federal guidelines while avoiding unnecessary steps that could stop procedures, impact productivity or lead to missed revenue.
  • Detects skin-dose (beta particle) and deep-dose (gamma) and X-ray radioactivity
  • Requires no adjustments; simple two button process
  • Provides promptly read, correct value through auto ranging capability
  • Easily visible inside truck trailers and other low-light situations with automated backlight
  • Works dependably inside or outside thanks to sealed case
  • 30 % more precise than other available meters
  • Delivers more than one week of uninterrupted functioning with two 9-volt alkaline batteries
  • Proven in use by state and local governmental emergency response professionals, state inspectors etc
  • Measures both dose and dose-rate
  • Valuable for contamination-detection, radiation area metering, radiation-level monitoring etc
  • Rugged Fluke design


Test & Measurement, Test & Measurement, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3,299.00 $ 3299.00
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,299.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.