Low

FLUKE-414D - 

Distance Meter, Laser, 50 m, Yellow

FLUKE-414D - Distance Meter, Laser, 50 m, Yellow
FLUKE-414D - Distance Meter, Laser, 50 m, Yellow

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-414D
Newark Part No.:
05W4600
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Laser
:
50m
:
-
:
Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLUKE-414D from Fluke is a professional grade laser distance meter which measure up to 50meters. It is a advanced laser technology, simple one button operation to instantly measure distance between two objects.
  • Fast and easy to use
  • Improved accuracy and reducing measurement errors
  • Bright laser for easy targeting even at longer distances
  • Quick calculation of area (square feet/meters) and volume
  • Easy addition and subtraction function
  • Pythagoras function indirectly measures height via two other measurements
  • Stores up to five measurement results
  • Battery life of 3000 measurements with automatic shut-off feature
  • Powered by two AAA batteries
  • Carrying pouch secures to your tool belt

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
10 in stock

Each

1+ $387.00 Web only price

5 in stock

Each

1+ $270.00 Web only price

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$128.70 $ 128.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $142.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLUKE-414D - DISTANCE METER, LASER, 50M 4.5 5 8 8
Pleasantly surprised I needed a laser measuring device and didn't want anything big and bulky or super expensive. I know generally fluke is a good brand. So thought I would try the entry device. It is awesome! I believe it will do everything I need and more. No need for upgrade unless I need greater distance September 20, 2014
Accurate, time saver, sometimes a bit awkward Great tool especially over distances that would require two measurements then addition. Eliminates the need for a helper for that 45 foot measurement. Accurate within .125 inches, it is at least as good and probably better than a tape. The only drawback is the key that is pushed to take a measurement is in an awkward place often requiring two hands on the instrument to hold the laser steady and push the button. Typical of all other Fluke products that I have used, it is intuitive to use and it was ready out of the box. The case is robust enough to prevent damage on a 6 foot drop. I have conducted that test. June 12, 2012
Accurate, time saver, sometimes a bit awkward Great tool especially over distances that would require two measurements then addition. Eliminates the need for a helper for that 45 foot measurement. Accurate within .125 inches, it is at least as good and probably better than a tape. The only drawback is the key that is pushed to take a measurement is in an awkward place often requiring two hands on the instrument to hold the laser steady and push the button. Typical of all other Fluke products that I have used, it is intuitive to use and it was ready out of the box. The case is robust enough to prevent damage on a 6 foot drop. I have conducted that test. June 12, 2012
Invaluable tool for every & any situation There is not anyplace that the Fluke 411D Laser Distance Meter does not come in handy. Originally purchased for use at work for measuring cable runs and such. The Fluke 411D can measure almost anything large or small. Inside dimensions, hard to reach spots are a specialty. After using it for only one week I ran out to my local Fluke distributor and purchased one for myself, and one as a present for a friend. June 7, 2012
Forget work I need this at home. There is not anyplace that the Fluke 411D Laser Distance Meter does not come in handy. Originally purchased for use at work for measuring cable runs and such. The Fluke 411D can measure almost anything large or small. Inside dimensions, hard to reach spots are a specialty. After using it for only one week I ran out to my local Fluke distributor and purchased one for myself, and one as a present for a friend. June 7, 2012
  • 2015-06-11T15:22:13.860-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_8, tr_8
  • loc_en_US, sid_05W4600, prod, sort_default
2 Next>>

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.