Low

FLUKE-376 - 

Clamp Meter, Auto, True RMS, 2500 A AC, 1 kV AC, 1 kV DC, 34 mm Jaw Opening Max.

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-376
Newark Part No.:
73R7391
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
:
2500A
:
1kV
:
1kV
:
60kohm
:
True RMS
:
Auto
:
4
:
34mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 376 Clamp Meter offers improved performance perfect for a wide range of current measurement situations. With true-rms voltage and current measurements, the Fluke 376 can read up to 1000 V and 1000 A in both ac and dc modes. Additionally, the Fluke 376 includes the new iFlex™ flexible current probe, which expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure around awkward sized conductors and improved wire access.
  • iFlex flexible current probe expands the measurement range to 2500 A ac
  • CAT IV 600 V, CAT III 1000 V
  • True-rms ac voltage and current for accurate measurements on non-linear signals
  • Min, max, average and inrush recording to capture variations automatically
  • Integrated low pass filter & signal processing for use in noisy electrical environments
  • Proprietary inrush measurement technology filters out noise & capture motor starting current
  • Ergonomic design fits in your hand and can be used while wearing protective equipment
  • Large, easy to read backlight display
  • Automatically sets correct measurement range
  • Three-year warranty

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

18-inch iFlex™ flexible current probe, Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads & Two AA Alkaline batteries.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
90 in stock

Each

1+ $405.00 Web only price

9 in stock

Each

1+ $720.00 Web only price

Short Lead Time

Each

1+ $1,199.99

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

70Y5558 - Clamp Meter, Auto, True RMS, 1 kA AC, 1 kV AC, 1 kV DC, 34 mm Jaw Opening Max.

70Y5553 - Insulation MultiMeter

73R7392 - Clamp Meter, Auto, True RMS, 2.5 kA AC, 1 kV AC, 1 kV DC, 34 mm Jaw Opening Max.

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

FLUKE - FLUKE-376 - TRUE RMS AC/DC, CLAMP METER W/IFLEX, 1000A 4.9 5 17 17
Fluke 376 Very accurate and very easy to use I would recommend to any maintenance technician needing accurate readings. May 27, 2015
Great all purpose meter Great meter like all the rest of the Fluke line  I do wish the Clamp meters had a way of sticking the meter on the side of equipment while trouble shooting like the multi meters February 5, 2014
Awesome meter, cheap leads I bought this meter to replace a failing Greenlee meter. I went with fluke because every fluke owner I talked to was happy and were still using the same fluke they had started with. they had more than one but I haven't heard of any failures. The same cannot be said for Klein, Greenlee, ideal, etc... This meter was quite a bit more but is more capable in every aspect. I only keep one meter with me now because this meter covers just about any day to day problem. The only disappointment I had was that the stock leads seem very cheap and are always twisted up. I bought the silicone twist guard leads that are much better. The 376 has a wider case than other models so the twist guard leads fit ok in the case. If you have a narrower case then you'll need to unplug them every time because the strain relief boots are too long. Overall quality is excellent and I'm very glad I spent the extra money. October 27, 2013
The Fluke Testers Helps so much in my Field of Expertise When it comes to Fluke I am proud that I had a great commitments on all tasks orders that I handle power plants. The most amazing product which I really loved is the FLUKE Clamp Earth Tester. So Amazing that you don't need to pull and stick to the ground, those oldies type of Potential Method Tester with 3 Probe. You just simply insert or clamp direct to the E-Rod or to the BC- Wire. Then it gives your resistance demand or requirements. May 23, 2013
The Fluke Testers Helps so much in my Field of Expertise When it comes to Fluke I am proud that I had a great commitments on all tasks orders that I handle power plants. The most amazing product which I really loved is the FLUKE Clamp Earth Tester. So Amazing that you don't need to pull and stick to the ground, those oldies type of Potential Method Tester with 3 Probe. You just simply insert or clamp direct to the E-Rod or to the BC- Wire. Then it gives your resistance demand or requirements. May 23, 2013
  • 2015-06-11T15:21:32.157-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_17, tr_17
  • loc_en_US, sid_73R7391, prod, sort_default
2 3 4 Next>>

Customer Q&A Exchange

(There are 9 questions : 9 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a test lead set for AC/DC clamp meter (part number Fluke-376)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested test lead set part number is TL75 from Fluke.
2 years, 7 months ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Looking for the replacement batteries for true RMS clamp meter (part number FLUKE-376).
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this clamp meter uses 2 'AA' sized alkaline batteries with output voltage of 1.5V, so suggested part number for battery is LR6FSB12 from Energizer.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 2 months ago
by
SENSOR
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please consider the Newark part number #77T0257 (FLUKE-376 CAL) which comes with calibration certificate.
2 years, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 8 months ago
by
Checkmark
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the soft carrying case is included in the acessories of FLUKE-381 (Newark PN# 73R7392).
It can also be seperately purchased - C43 (Newark PN# 72C6684).
Please refer the below link for more info:
http://www.fluke.com/fluke/uken/clamp-meters/fluke-381.htm?PID=70413
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a deluxe LED hat light for AC/DC clamp meter (part number Fluke-376)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested deluxe LED hat light part number is L206 from Fluke.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a voltage detector for AC/DC clamp meter (part number Fluke-376)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested voltage detector part number is LVD1 from Fluke.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a tool bag for AC/DC clamp meter (part number Fluke-376)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested tool bag part number is C550 from Fluke.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a slim reach test probes for AC/DC clamp meter (part number Fluke-376)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested slim reach test probes light part number is TP1 from Fluke.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The new Fluke 376 Clamp Meter offers improved performance perfect for a wide range of current measurement situations. With true-rms ac voltage and current measurements, the Fluke 376 can read up to 1000 V and 1000 A in both ac and dc modes. Additionally, the Fluke 376 includes the new iFlex™ flexible current probe expanding the measurement range to 2500 A ac while providing increased display flexibility, ability to measure around awkward sized conductors and improved wire access. The Fluke 376 is the direct replacement for the Fluke 337 Clamp Meter.

Feature & Benefits:
iFlex™ flexible current probe expands the measurement range with increased display flexibility
State of the art signal processing allows for use in noisy environments
Proprietary inrush measurement technology to filter out noise and capture motor starting current
Ergonomic design fits in your hand and can be used while wearing personal protective equipment
Large, easy to read, backlight display automatically sets the correct measurement range

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Clamp meter, i-Flex probe, test leads, soft case, user manual.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:23.363-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73R7391, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.