FLUKE  FLUKE-375  TRUE RMS AC/DC, CLAMP METER, 600A

FLUKE FLUKE-375

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 73R7390
  • Manufacturer Part No FLUKE-375

Product Overview


Clamp meter offers improved performance perfect for many current measurement situations. With True-RMS ac voltage and current measurements, it can read up to 600 V and 600 A in both ac and dc modes.
  • 600 A ac and dc current measurement with fixed jaw
  • 600 V ac and dc voltage measurement
  • Resistance measurement to 60 kohm with continuity detection
  • Min, max, average and inrush recording to capture variations automatically
  • CAT IV 600V, CAT III 1000 V safety rating
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current
  • Ergonomic design fits in your hand and can be used while wearing personal protective equipment

Applications

Industrial; Maintenance & Repair; Test & Measurement

Contents

Clamp meter, soft case
Back to top

Product Information


  • DMM Functions AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
  • Current Measure AC Max 2.5kA
  • Voltage Measure AC Max 600V
  • Voltage Measure DC Max 600V
  • Resistance Measure Max 60kohm
  • DMM Response Type True RMS
  • Range Selection Auto
  • No. of Digits 4
  • Jaw Opening Max 34mm
  • Product Range -
  • Current Measuring Range AC 600A
  • DMM Type Clamp
  • Voltage Measuring Range DC 600V
  • Ranging Auto, Manual
  • Voltage Measuring Range AC 600V
  • Temperature Measuring Range -
  • Plug Type -
  • SVHC No SVHC (15-Jun-2015)
  • Current Measuring Range DC 600A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2223
  •  132/2225

Availability

Availability: No Longer Manufactured


Substitutes

  • 70Y5557 - DMM, CLAMP, AUTO, 600A, 4DIGIT
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


FLUKE - FLUKE-375 - TRUE RMS AC/DC, CLAMP METER, 600A 5 5 7 7
Fluke Meter 375 Great simple Meter.Easy to use, lots of choices of different readings to choose from..Simple to use May 13, 2015
Everything that I need. In my work I need to be able to do a wide range of testing, and the 375 handles everything that I need brilliantly. AC and DC current and capacitance measure means Im covered for almost any eventuality! December 19, 2012
Everything that I need. In my work I need to be able to do a wide range of testing, and the 375 handles everything that I need brilliantly. AC and DC current and capacitance measure means Im covered for almost any eventuality! December 19, 2012
fluke 375 great meter love that has A/C and D/C good for solar combiner boxes July 11, 2012
fluke 375 great meter love that has A/C and D/C good for solar combiner boxes July 11, 2012
  • 2015-06-11T15:21:31.753-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_7, tr_7
  • loc_en_US, sid_73R7390, prod, sort_default
2 Next>>
Back to top

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest whether true-RMS AC/DC clamp meter (part number FLUKE 375) is capable of measuring inrush current?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The AC/DC clamp meter with part number FLUKE-375 is capable of measuring inrush current.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement battery for hand held clamp meter (part number FLUKE-375).
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this clamp meter uses 2 'AA' sized alkaline batteries with output voltage of 1.5V, so suggested part number for battery is LR6FSB12 from Energizer.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of flex probe which can be used with clamp meter (part number FLUKE-375) so that current measuring range can be extended upto 2500A?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of iflex probe which can be used with this clamp meter is FLUKE-I2500-10 from Fluke.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Fluke 375 clamp meter offers improved performance perfect for many current measurement situations. With true-rms ac voltage and current measurements, it can read up to 600 V and 600 A in both ac and dc modes. Compatible with the new iFlex™ flexible current probe (sold separately) which expands the measurement range to 2500 A ac and provides increased display flexibility, ability to measure around awkward sized conductors and improved wire access.

Feature & Benefits:
State of the art signal processing allows for use in noisy environments
Proprietary inrush measurement technology to filter out noise and capture motor starting current
Ergonomic design fits in your hand and can be used while wearing personal protective equipment
Large, easy to read, backlight display automatically sets the correct measurement range
Low pass filter

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Clamp meter, soft case
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:21.635-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73R7390, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70Y5557
FLUKE-375 FC

FLUKE-375 FC

FLUKE

DMM, CLAMP, AUTO, 600A, 4DIGIT

Availability:​ 10  

Price for: Each

1+ $399.99

Buy

see cut-off times

More stock available week commencing 5/30/16

Customers Also Bought