Low

FLUKE  FLUKE-374  Clamp Meter, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, 2.5 kA

FLUKE FLUKE-374
FLUKE FLUKE-374
Technical Data Sheet (99.49KB) EN See all Technical Docs

The actual product may differ from image shown

FLUKE FLUKE-374
FLUKE FLUKE-374

Product Overview

Clamp meter offers improved performance perfect for many current measurement situations. With True-RMS ac voltage and current measurements, it can read up to 600 V and 600 A in both ac and dc modes.
  • 600 A ac and dc current measurement with fixed jaw
  • 600 V ac and dc voltage measurement
  • Resistance measurement to 6000 ohm with continuity detection
  • Min, max, average and inrush recording to capture variations automatically
  • CAT IV 600V, CAT III 1000 V safety rating
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current
  • Ergonomic design fits in your hand and can be used while wearing personal protective equipment

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
Current Measure AC Max:
2.5kA
Voltage Measure AC Max:
600V
Voltage Measure DC Max:
600V
Resistance Measure Max:
6kohm
DMM Response Type:
True RMS
Range Selection:
Auto
No. of Digits:
4
Jaw Opening Max:
34mm
Product Range:
-
Current Measuring Range AC:
600A
DMM Type:
Clamp
Voltage Measuring Range DC:
600V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
600V
Temperature Measuring Range:
-
Plug Type:
-
SVHC:
To Be Advised
Current Measuring Range DC:
600A

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement

Contents

Soft carrying case

Legislation and Environmental

Authorized Distributor

Substitutes