Low

FLUKE  FLUKE-360  Ammeter, AC Current, Clamp, 3mA to 60A, Mean Value, 3200

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-360
Newark Part No.:
30M2188
Technical Datasheet:
See all Technical Docs
FLUKE FLUKE-360
360°

The actual product may differ from image shown

Product Overview

A rugged and accurate solution for leakage current measurement. Ideally designed for non-invasive checks of insulation condition, allowing you to perform tests without powering down the installation or disconnecting equipment - saving you time, without compromising on quality or safety. The unique jaw design eliminates the influence of adjacent current conductors, and minimises the effects of external magnetic fields, even at low currents. This allows you to perform accurate and reliable tests in today's crowded electrical environments. The tough and high-quality jaw design guarantees high stability for long-term repeatability and durability.
  • Measurement of leakage current with 3mA range and 1µA of resolution
  • Broad range of measurement, from 1µA up to 60A, for all installation needs
  • Advanced shielding to ensure accurate results when measuring near other conductors
  • The high durability clamp construction can withstand over 50,000 operations
  • Easy-to-carry, pocket-sized leakage current tester with wide 40mm (1.5 in) jaw size
  • Handy Display-Hold button for capturing leakage current readings in hard-to-reach places
  • Auto power-off, with warning buzzer, saves battery life
  • Conformance to IEC1010 and EMC standard for confident measurements
  • Meets all of the applications and performance classes in safety standard VDE0404-4 and VDE0702

 

Product Information

Ammeter Function:
AC Current
Ammeter Type:
Clamp
Current Measuring Range AC:
3mA to 60A
Current Measuring Range DC:
-
Ammeter Response Type:
Mean Value
Display Count:
3200
No. of Digits / Alpha:
4
Ranging:
Auto
Product Range:
-
Kit Contents:
Fluke 360 AC Current Clamp Meter, Soft Carrying Pouch & Users Manual in Multiple Languages
No. of Batteries:
1
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement

Contents

Fluke 360 AC Current Clamp Meter, Soft carrying pouch, Users manual in various languages

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.