Low

FLUKE  FLUKE-287 CAL D  MULTIMETER, DIGITAL, HANDHELD

FLUKE FLUKE-287 CAL D
Technical Data Sheet (2.05MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
1kV
Voltage Measure DC Max:
1kV
Resistance Measure Max:
0.5Gohm
DMM Response Type:
True RMS
Display Count:
12000
No. of Digits:
4.5
Range Selection:
Auto, Manual
Warranty:
Lifetime Warranty
Product Range:
280 Series
Current Measuring Range AC:
500µA to 10A
DMM Type:
Hand Held
Voltage Measuring Range DC:
50mV to 1000V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
50mV to 1000V
Temperature Measuring Range:
-200°C to +1350°C
SVHC:
No SVHC (15-Jun-2015)
Current Measuring Range DC:
500µA to 10A

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor