Low

FLUKE-27-II - 

IP67 Industrial Digital Multimeter, Waterproof, 20000 Count, True RMS, Auto, Manual Range, 3.5 Digit

FLUKE-27-II - IP67 Industrial Digital Multimeter, Waterproof, 20000 Count, True RMS, Auto, Manual Range, 3.5 Digit

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-27-II
Newark Part No.:
10R6967
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
:
10A
:
10A
:
1kV
:
1kV
:
50Mohm
:
True RMS
:
20000
:
3.5
:
Auto, Manual
:
Lifetime Warranty
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Digital multimeter defines a new standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. IP 67 rating, operating temperature range of -15 °C to +55 °C and 95 % humidity, and have been designed and tested to withstand a 3 m drop. Built to work in the toughest environments.
  • Measure up to 1000 V ac and dc
  • Measure up to 10 A (20 A for 30 seconds)
  • 10,000 μF capacitance range
  • Frequency to 200 kHz
  • Backlit keypad buttons allow for easy visibility in low lit areas
  • Large display digits and 2 level bright white backlight for increased visibility
  • Long battery life (800 hours)
  • Relative mode to remove test lead resistance from low ohms measurements
  • Auto and manual ranging for maximum flexibility

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Multimeter, Holster, test leads, alligator clips, 80BK-A temperature probe (28 II), manual, CD-ROM, and three AA batteries

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$450.00 $ 450.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $499.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLUKE-27-II - MULTIMETER, DIGITAL, HANDHELD 4.7 5 7 7
Battery issue As is written below - the same issue: “Have had the Fluke 28II for over a 2 years. Had a problem from the start when you tried to use the beeper in the continuity mode, the battery would be displayed on screen. Saying the battery was low.” You need to remove the bottom hood (6 screws battery hood and another six screws for bottom DMM hood). Then you can see the beeper on the opposite side of display. You need only add some resistor (47-56R) in serial to the beeper. For fix you must remove the beeper – there are connected 3pin together and one pin separately. You must use campton tape between the PAD on PCB, and then connect it through resistor. That’s easy and fully working – of course the volume comes down a little, but I doesn’t matter and battery issue disappear. Radek July 22, 2013
Battery issue As is written below - the same issue: “Have had the Fluke 28II for over a 2 years. Had a problem from the start when you tried to use the beeper in the continuity mode, the battery would be displayed on screen. Saying the battery was low.” You need to remove the bottom hood (6 screws battery hood and another six screws for bottom DMM hood). Then you can see the beeper on the opposite side of display. You need only add some resistor (47-56R) in serial to the beeper. For fix you must remove the beeper – there are connected 3pin together and one pin separately. You must use campton tape between the PAD on PCB, and then connect it through resistor. That’s easy and fully working – of course the volume comes down a little, but I doesn’t matter and battery issue disappear. Radek July 22, 2013
GREAT METER Have had the Fluke 28II for over a 2 years. What a Great Meter. Had a problem from the start when you tried to use the beeper in the continuity mode, the battery would be displayed on screen. Saying the battery was low. Other that the meter worked great. Just sent in they fixed that problem and calibrated the meter. What a GREAT PRODUCT AND COMPANY. Thank you Fluke January 20, 2013
GREAT METER Have had the Fluke 28II for over a 2 years. What a Great Meter. Had a problem from the start when you tried to use the beeper in the continuity mode, the battery would be displayed on screen. Saying the battery was low. Other that the meter worked great. Just sent in they fixed that problem and calibrated the meter. What a GREAT PRODUCT AND COMPANY. Thank you Fluke January 20, 2013
I love this meter with all of the specs I love this meter with all of the specs and very tough i had seen reveiws on the meter i have had now for just over a month and relised it has a fault, the meter tells me the batterys are flat when there not as it will not let me use the back light or beep. Ok so this happens the bad point is fluke wont get back to my boss about replacment not repair as it was faulty from day one "life time warranty" WELL ? September 12, 2012
  • 2015-06-11T15:22:53.410-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_7, tr_7
  • loc_en_US, sid_10R6967, prod, sort_default
2 Next>>

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a 440mA rated replacement fuse for hand held digital multimeter (part number FLUKE-27-II)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 440mA replacement fuse part number is 943121 from Fluke. It is a fast acting catridge shaped fuse with current rating of 440mA & fuse dimensions of 10x35mm.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement fuse (11A rated) for hand held digital multimeter (part number FLUKE-27-II)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 11A replacement fuse part number is 803293 from FLUKE. It is a fast acting catridge shaped fuse with current rating of 11A & fuse dimensions of 10x38mm.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Digital multimeter defines a new standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. IP 67 rating, operating temperature range of -15 °C to +55 °C and 95 % humidity, and have been designed and tested to withstand a 3 m drop. Built to work in the toughest environments.

Feature & Benefits:
Measure up to 1000 V ac and dc
Measure up to 10 A (20 A for 30 seconds)
10,000 μF capacitance range
Frequency to 200 kHz
Backlit keypad buttons allow for easy visibility in low lit areas
Large display digits and 2 level bright white backlight for increased visibility
Long battery life (800 hours)
Relative mode to remove test lead resistance from low ohms measurements
Auto and manual ranging for maximum flexibility

Applications: Industrial, Test & Measurement, Maintenance & Repair

Kit Contents:
Multimeter, Holster, test leads, alligator clips, manual, CD-ROM, and three AA batteries.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:26.446-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10R6967, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.