Low

FLUKE-190-102/AM - 

ScopeMeter™ Oscilloscope, 2 input channels, 100 MHz Bandwidth with 1.25 GS/S

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-190-102/AM
Newark Part No.:
46T3748
Product Range
ScopeMeter 190 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ScopeMeter 190 Series II
:
2 Channel
:
100MHz
:
1.25GSPS
:
10 kpts
:
3.5ns
:
LCD Color
:
One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Battery Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable, Documentation CD
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Simplify electrical signal analysis and diagnose equipment failures in the field with the Fluke 190-102. The portable oscilloscope offers the same performance as a bench scope with feature–rich capabilities to tackle just about any troubleshooting task. Designed for plant maintenance engineers and technicians, the 190 ScopeMeter® Series goes into harsh and dirty industrial conditions to test everything from microelectronics to power electronics applications. The Fluke 190-102 two-channel portable oscilloscope features a CAT III 1000V/CAT IV 600V safety rating and is IP-51 rated to withstand harsh environments. Get unprecedented ease-of-use with Connect-and-View™ triggering to capture and analyze waveforms hands free. With 100MHz bandwidth and real-time sampling rates up to 1.25 GS/sec, you can quickly and easily capture noise and other disturbances to quickly make sense of your signals and eliminate the tedium of troubleshooting.
  • 2 independent floating isolated inputs for making differential measurements
  • Flexibility and convenience of an integrated 5000 count digital multimeter
  • 100MHz bandwidth and 125 GS/sec high-speed sampling
  • CAT III 1000 V/CAT IV 600 V safety rated for high voltage environments
  • Connect-and-View™ for intelligent, automatic triggering on fast, slow and even complex signals
  • ScopeRecord™ Roll mode captures low frequency signal anomalies over minutes, hours, or days
  • TrendPlot™ paperless recorder mode trends meter measurements over days and weeks to identify signal changes
  • Automatic capture and replay of last 100 screens
  • Isolated USB host port for memory devices and PC connectivity
  • Up to 7 hours of standard battery operation and easy-access battery door for quick battery swaps in the field
  • Li-Ion battery for extended operating timespan
  • Charge spare battery using optional external battery charger EBC290
  • Easy-access battery door to make it easy to swap batteries
  • Handy slot to tether and lock down oscilloscope while unattended using a standard Kensington® lock

Applications

Automation & Process Control, Industrial, Maintenance & Repair, Motor Drive & Control, Test & Measurement

Contents

BC190 battery, charger/mains adapter, Li-ion battery pack, VPS410 voltage probe sets, TL175 test leads, hang strap, hand strip, multi-language user's manual on CD-ROM and FlukeView demo package.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$3,699.99 $ 3699.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,699.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLUKE-190-102/AM - SCOPEMETER OSCILLOSCOPE, 2-CHAN, 100MHZ, 1.25GSPS 3.7 5 3 3
Top Notch Thee best fluke meter (199c) I've used in my job. Able to go from DMM to O-Scope at a touch of a button. Clear and detailed display making it easier to take precise readings. Color probe "A" and "B" settings and the use of the cursors for measuring Peak-to-Peak readings in both Amplitude and Frequency. October 5, 2012
Top Notch Thee best fluke meter (199c) I've used in my job. Able to go from DMM to O-Scope at a touch of a button. Clear and detailed display making it easier to take precise readings. Color probe "A" and "B" settings and the use of the cursors for measuring Peak-to-Peak readings in both Amplitude and Frequency. October 5, 2012
No more Scopemeters for me We were happy with our Scopemeter until all the front panel switches died - the scope still works, as long as all you need are the default settings at powerup. Of course, the warranty had expired, and Fluke wanted almost as much as a whole new scope to fix ours. No thanks. November 4, 2011
  • 2015-06-11T15:21:51.145-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_46T3748, prod, sort_default
1-3 of 3

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.