Low

FLUKE-190-062/AM/S - 

ScopeMeter™ Oscilloscope with SCC-290 KIT, 2 input channels, 60 MHz bandwidth with 625 MS/S

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-190-062/AM/S
Newark Part No.:
46T3747
Product Range
ScopeMeter 190 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ScopeMeter 190 Series II
:
2 Channel
:
60MHz
:
625MSPS
:
10 kpts
:
5.8ns
:
LCD Color
:
One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Battery Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable, FlukeView Software
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Simplify electrical signal analysis and diagnose equipment failures in the field with the Fluke 190-062. The portable oscilloscope offers the same performance as a bench scope with feature–rich capabilities to tackle just about any troubleshooting task. Designed for plant maintenance engineers and technicians, the 190 ScopeMeter® Series goes into harsh and dirty industrial conditions to test everything from microelectronics to power electronics applications. The Fluke 190-062 two-channel portable oscilloscope features a CAT III 1000V/CAT IV 600V safety rating and is IP-51 rated to withstand harsh environments. Get unprecedented ease-of-use with Connect-and-View™ triggering to capture and analyze waveforms hands free. With 60MHz bandwidth and real-time sampling rates up to 625 MS/sec, you can quickly and easily capture noise and other disturbances to quickly make sense of your signals and eliminate the tedium of troubleshooting.
  • 2 independent floating isolated inputs for making differential measurements
  • Flexibility and convenience of an integrated 5000 count digital multimeter
  • 60MHz bandwidth and 625 MS/sec high-speed sampling
  • CAT III 1000 V/CAT IV 600 V safety rated for high voltage environments
  • Connect-and-View™ for intelligent, automatic triggering on fast, slow and even complex signals
  • ScopeRecord™ Roll mode captures low frequency signal anomalies over minutes, hours, or days
  • TrendPlot™ paperless recorder mode trends meter measurements over days and weeks to identify signal changes
  • Automatic capture and replay of last 100 screens
  • Isolated USB host port for memory devices and PC connectivity
  • Up to 7 hours of standard battery operation and easy-access battery door for quick battery swaps in the field
  • Li-Ion battery for extended operating timespan
  • Charge spare battery using optional external battery charger EBC290
  • Easy-access battery door to make it easy to swap batteries
  • Handy slot to tether and lock down oscilloscope while unattended using a standard Kensington® lock

Applications

Automation & Process Control, Industrial, Maintenance & Repair, Motor Drive & Control, Test & Measurement

Contents

BC190 battery, charger/mains adapter, Li-ion battery pack, VPS410 voltage probe sets, TL175 test leads, hang strap, hand strip, multi-language user's manual on CD-ROM, FlukeView Software and carrying case.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3,699.99 $ 3699.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,699.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLUKE-190-062/AM/S - SCOPEMETER OSCILLOSCOPE, 2-CHAN, 60MHZ, 625MSPS 5 5 2 2
Top Notch Thee best fluke meter (199c) I've used in my job. Able to go from DMM to O-Scope at a touch of a button. Clear and detailed display making it easier to take precise readings. Color probe "A" and "B" settings and the use of the cursors for measuring Peak-to-Peak readings in both Amplitude and Frequency. October 5, 2012
Top Notch Thee best fluke meter (199c) I've used in my job. Able to go from DMM to O-Scope at a touch of a button. Clear and detailed display making it easier to take precise readings. Color probe "A" and "B" settings and the use of the cursors for measuring Peak-to-Peak readings in both Amplitude and Frequency. October 5, 2012
  • 2015-06-11T15:21:51.147-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_46T3747, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.