FLUKE  FLUKE-179/TPAK  MULTIMETER, DIGITAL, HANDHELD

FLUKE FLUKE-179/TPAK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74C6496
  • Manufacturer Part No FLUKE-179/TPAK

Product Information


  • DMM Functions AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
  • Current Measure AC Max 10A
  • Current Measure DC Max 10A
  • Voltage Measure AC Max 1kV
  • Voltage Measure DC Max 1kV
  • Resistance Measure Max 50Mohm
  • DMM Response Type True RMS
  • Display Count 6000
  • No. of Digits 3.75
  • Range Selection Auto, Manual
  • Product Range -
  • Current Measuring Range AC 60mA to 10A
  • DMM Type Hand Held
  • Voltage Measuring Range DC 600mV to 1000V
  • Ranging Auto, Manual
  • Voltage Measuring Range AC 600mV to 1000V
  • Temperature Measuring Range -40°C to +400°C
  • Plug Type -
  • SVHC No SVHC (15-Jun-2015)
  • Current Measuring Range DC 60mA to 10A

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 10R6966 - Remote Display Digital Multimeter, True RMS, 6000 Count, Auto/Manual Ranging
  • 71Y8629 - DMM, HANDHELD, AUTO/MANUAL, 4DIGIT
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a 440mA rated replacement fuse for hand held digital multimeter (part number FLUKE-179/TPAK)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 440mA replacement fuse part number is 943121 from Fluke. It is a fast acting catridge shaped fuse with current rating of 440mA & fuse dimensions of 10x35mm.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement fuse (11A rated) for hand held digital multimeter (part number FLUKE-179/TPAK)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 11A replacement fuse part number is 803293 from FLUKE. It is a fast acting catridge shaped fuse with current rating of 11A & fuse dimensions of 10x38mm.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Save when you buy the Fluke 179 Multimeter and ToolPakTM Magnetic Meter Hanging Kit together. We have bundled these two products together so they can be ordered with a single part number at a lower price than purchasing the items separately. Now you can get more out of your Fluke 179 Digital Multimeter with the ToolPak Magnetic Meter Hanging Kit.

Feature & Benefits:
True-rms ac voltage and current for accurate measurements on non linear loads
Large digit display with analogue bar graph
Display backlight for work in dark areas
Temperature and capacitance
Records minimum and maximum values to aid in troubleshooting
Free your hands with the magnetic hanger included in this combo kit
Durability backed up with a limited lifetime warranty
Includes thermocouple probe, integral holster and test leads

Applications: Industrial, Test & Measurement

Kit Contents:
ToolPak includes a universal hanger, a magnet, a 17-inch (23 cm) "hook-and-loop" hanger strap.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:29.850-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_74C6496, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10R6966
FLUKE-233

FLUKE-233

FLUKE

Remote Display Digital Multimeter, True RMS, 6000 Count, Auto/Manual Ranging

Availability:​ 34  

Price for: Each

1+ $349.99

Buy

see cut-off times

More stock available week commencing 5/23/16
71Y8629
FLK-3000FC/TPAK

FLK-3000FC/TPAK

FLUKE

DMM, HANDHELD, AUTO/MANUAL, 4DIGIT

Availability:​ 4  

Price for: Each

1+ $343.99

Buy

see cut-off times

More stock available week commencing 5/30/16

Customers Also Bought