FLUKE  FLUKE-179/61 KIT  MULTIMETER, DIGITAL, HANDHELD

FLUKE FLUKE-179/61 KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 02J7893
  • Manufacturer Part No FLUKE-179/61 KIT

Product Overview


The FLUKE-179/61 KIT is a 3-3/4 digit handheld Digital Multimeter and Infrared Thermometer Combo Kit with 6000 display count and auto/manual ranging. It features rugged true-RMS multimeter with a built-in thermometer to troubleshoot electrical and electromechanical problems plus a laser guided. Non-contact infrared thermometer for measuring rotating or energized equipment. DMM functions: AC/DC current, AC/DC voltage, capacitance, continuity, frequency, resistance and temperature.

Applications

Test & Measurement; Industrial; Maintenance & Repair; HVAC

Contents

179 True-RMS multimeter, 61 Infrared thermometer and C800 Hard meter and Accessory case.

Product Range

Back to top

Product Information


  • DMM Functions AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
  • Current Measure AC Max 10A
  • Current Measure DC Max 10A
  • Voltage Measure AC Max 1kV
  • Voltage Measure DC Max 1kV
  • Resistance Measure Max 50Mohm
  • DMM Response Type True RMS
  • Display Count 6000
  • No. of Digits 3.75
  • Range Selection Auto, Manual
  • Product Range Fluke 170 Series
  • Current Measuring Range AC 60mA to 10A
  • DMM Type Hand Held
  • Voltage Measuring Range DC 600mV to 1000V
  • Ranging Auto, Manual
  • Voltage Measuring Range AC 600mV to 1000V
  • Temperature Measuring Range -40°C to +400°C
  • Plug Type -
  • SVHC To Be Advised
  • Current Measuring Range DC 60mA to 10A

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2214
  •  132/2217

Availability

Availability: No Longer Manufactured


Substitutes

  • 10R6966 - Remote Display Digital Multimeter, True RMS, 6000 Count, Auto/Manual Ranging
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


FLUKE - FLUKE-179/61 KIT - MULTIMETER, DIGITAL, HANDHELD 5 5 2 2
Fantastic meter- Lots of functions-Excellent Service This meter is loaded with functions, and many sub-functions too. This meter was a replacement on an older FLUKE meter. It is a very accurate meter, I have yet to use all of its functions, but I am sure they will work just as well. And the result of what I feel is the finest customer service anywhere, bar none. From the first person I spoke to, to the person who shipped it back to me. I would and do recommend FLUKE to all of my friends and to anyone looking for an excellent meter and the finest customer service possible! I will be a FLUKE customer for life! June 7, 2012
Fantastic meter- Lots of functions-Excellent Service This meter is loaded with functions, and many sub-functions too. This meter was a replacement on an older FLUKE meter. It is a very accurate meter, I have yet to use all of its functions, but I am sure they will work just as well. And the result of what I feel is the finest customer service anywhere, bar none. From the first person I spoke to, to the person who shipped it back to me. I would and do recommend FLUKE to all of my friends and to anyone looking for an excellent meter and the finest customer service possible! I will be a FLUKE customer for life! June 7, 2012
  • 2015-06-11T15:22:24.574-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_02J7893, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Multimeter and Infrared Thermometer Combo Kit created for industrial, HVAC, and facility maintenance. Rugged true-rms multimeter with a built-in thermometer to troubleshoot electrical and electromechanical problems plus a laser guided, non-contact infrared thermometer for measuring rotating or energized equipment, packed in a durable carrying case.

Applications: Industrial, Test & Measurement

Kit Contents:
179 true RMS multimeter, 61 Infrared thermometer, C800 hard meter and accessory case
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:29.113-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_02J7893, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10R6966
FLUKE-233

FLUKE-233

FLUKE

Remote Display Digital Multimeter, True RMS, 6000 Count, Auto/Manual Ranging

Availability:​ 34  

Price for: Each

1+ $349.99

Buy

see cut-off times

More stock available week commencing 5/23/16

Associated Products


Customers Also Bought