Low

FLUKE-175 ESFP - 

Handheld Digital Multimeter, 170 Series, 6000 Count, True RMS, Auto, Manual Range, 3.75 Digit

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-175 ESFP
Newark Part No.:
25C4796
Product Range
170 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
:
10A
:
10A
:
1kV
:
1kV
:
50Mohm
:
True RMS
:
6000
:
3.75
:
Auto, Manual
:
Lifetime Warranty
:
170 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Lifetime warranty
  • IEC 1010 CAT IV 600V safety rating
  • 6000 count display
  • True-rms ac voltage and current
  • Min/Max/Average
  • Frequency and capacitance capabilities
  • Easy access battery door

Applications

Industrial, Maintenance & Repair, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$270.00 $ 270.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $299.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLUKE-175 ESFP - MULTIMETER, DIGITAL, HANDHELD 4.9 5 35 35
Amazing... When i was young I could not afford a Fluke DMM but 30 years later I bought my first Fluke (179) and could not be happier! I use it for my hobby and every time I work with the Fluke I enjoy it so much... September 28, 2013
Fluke 179 A good meter to be sure but only four star from me as it's so slow to come up with a voltage reading. Put it on a known 240 or 400 volt supply and it's "umm errr....pause.... okay 230 volts it is". Just drives me nuts when I'm in a hurry on a breakdown. Probably about half the speed of my old TES meter. September 6, 2013
Fluke 179 A good meter to be sure but only four star from me as it's so slow to come up with a voltage reading. Put it on a known 240 or 400 volt supply and it's "umm errr....pause.... okay 230 volts it is". Just drives me nuts when I'm in a hurry on a breakdown. Probably about half the speed of my old TES meter. September 6, 2013
Finally upgraded After years of reliable service (almost 20) my Fluke 73 had to be replaced (Forklift casualty) My number one upgrade option was I wanted a background display light, I didn't have a need to upgrade to the 87 series, so I went with the 179 kit, I could not be more satisfied with my choice. When I first got into the maintenance field I learned my electrical troubleshooting with Fluke meters and haven't looked at any others. Along with my 374 clamp on I use these everyday without any issues. August 15, 2013
Finally upgraded After years of reliable service (almost 20) my Fluke 73 had to be replaced (Forklift casualty) My number one upgrade option was I wanted a background display light, I didn't have a need to upgrade to the 87 series, so I went with the 179 kit, I could not be more satisfied with my choice. When I first got into the maintenance field I learned my electrical troubleshooting with Fluke meters and haven't looked at any others. Along with my 374 clamp on I use these everyday without any issues. August 15, 2013
  • 2015-06-11T15:22:21.529-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_35, tr_35
  • loc_en_US, sid_25C4796, prod, sort_default
2 3 4 5 ... 7 Next>>

Customer Q&A Exchange

(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement fuse (11A rated) for hand held digital multimeter (part number FLUKE-175 ESFP)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 11A replacement fuse part number is 803293 from FLUKE. It is a fast acting catridge shaped fuse with current rating of 11A & fuse dimensions of 10x38mm.
3 years ago
by
NewarkTechSupport
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Fluke does not list the ESFP suffix on their web site.
2 years, 9 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
ESFP is a version used to clarify the language in user manual
E -English, S -Spanish, F -French, P -Portugese.
2 years, 9 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Looking for a replacement battery for handheld DMM (part number FLUKE-175 ESFP)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter can be powered by one 9V NEDA 1604A battery.Suggested part number of battery is MN1604B2Z from Duracell.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 440mA rated replacement fuse for hand held digital multimeter (part number FLUKE-175 ESFP)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 440mA replacement fuse part number is 943121 from Fluke. It is a fast acting catridge shaped fuse with current rating of 440mA & fuse dimensions of 10x35mm.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Feature & Benefits:
Lifetime warranty
IEC 1010 CAT IV 600V safety rating
6000 count display
True-rms ac voltage and current
Min/Max/Average
Frequency and capacitance capabilities
Easy access battery door

Applications: Industrial, Test & Measurement
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year, 7 months ago
by
maria22
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
FLUKE-175 ESFP does not comes with case. Newark part # 44F7741 can be used as carrying case for FLUKE-175 ESFP.
1 year, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:53.165-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_25C4796, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.