Low

FLUKE  FLUKE-1730/US  Power Analyzer, Current, Energy, Power, Voltage, 1kV, 2.5 kHz, 16.7 cm, 19.8 cm

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-1730/US
Newark Part No.:
06X3031
Technical Datasheet:
See all Technical Docs
FLUKE FLUKE-1730/US
FLUKE FLUKE-1730/US
FLUKE FLUKE-1730/US
FLUKE FLUKE-1730/US
FLUKE FLUKE-1730/US
FLUKE FLUKE-1730/US
Video

The actual product may differ from image shown

Product Overview

The FLUKE-1730/US is a 3-phase US Portable Electrical Energy Logger introduces a new simplicity to discovering sources of electrical energy waste. Discover when and where energy in your facility is being consumed from the service entrance to individual circuits. Profiling energy usage across facility helps identify opportunities for energy savings and provides with the data need to act on them. The new energy analyze software allows to compare multiple data points over time to build a complete picture of energy usage. Key measurements, voltage, current, power, power factor and associated values enable energy saving strategies to be implemented. Bright, color touch screen perform convenient in-the-field analysis and data checks with full graphical display.
  • Key measurements
  • Bright, color touch screen
  • Comprehensive logging
  • Optimized user interface
  • Complete 'in-the-field' setup through the front panel
  • Wide range power
  • Two USB ports
  • Highest safety rating in the industry
  • Optimized measurement accessories
  • 4-hour operating time (backup time) per charge on lithium-ion battery
  • All new, Energy Analyze application software

 

Product Information

Analyzer Functions:
Current, Energy, Power, Voltage
No. of Channels:
-
Voltage Range rms:
1kV
Bandwidth:
2.5kHz
External Height:
16.7cm
External Width:
19.8cm
External Depth:
9cm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.