Low

FLUKE  FLUKE-1630  Earth Ground Tester, Digital, Ground Resistance, Leakage Current, Current, 0.025ohm to 1500ohm

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-1630
Newark Part No.:
30M9565
Technical Datasheet:
See all Technical Docs
FLUKE FLUKE-1630
FLUKE FLUKE-1630
360°

The actual product may differ from image shown

Product Overview

The clamp-on ground testing technique used by the Fluke 1630 simplifies ground loop testing and enables non-intrusive leakage current measurement. The compact and rugged design makes the Fluke 1630 easy to use in small places and harsh environments, while ...
  • A wide ground loop resistance range, from 0.025 Ω to1500 Ω, to satisfy all requirements
  • Large jaw opening of 35 mm (1.38 in) for tests on ground conductors and/or equipotential bus bars
  • Measurement of ground leakage current, from 0.2 mA to 1000 mA, without needing to disconnect
  • Wide AC current measurement range from 0.2 A to 30 A allows one instrument for multiple applications
  • User-defined HI / LO Alarm limits, for rapid measurement evaluation
  • Handy 'display hold' button for capturing readings in hard-to-reach places
  • Time saving memory function automatically records and stores measured values
  • Automatic self calibration ensures correct measurement every time
  • Overload protection: 200 A
  • Carrying case and resistance test loop included
  • ≥ 8 hours battery life (continuous operation)

 

Product Information

Measuring Functions:
Ground Resistance, Leakage Current, Current
Resistance Measurement Range:
0.025ohm to 1500ohm
Resistance Measurement Frequency:
3333Hz
Product Range:
-
Kit Contents:
Carrying Case w/Shoulder Strap; Resistance Test Loop; 9V Battery; Multi-Language User's Manual
No. of Batteries:
1
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Signal Processing;
  • System Monitoring;
  • Portable Devices

Contents

Rugged carrying case with shoulder strap, resistance test loop, 9 V battery and User's manual in English, French, Spanish, German, Italian, Portuguese, and Simplified Chinese

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.