Low

FLUKE  FLUKE-1587  50 to 1000V Insulation Digital Multimeter, 1587 Series, 6000 Count, True RMS, Auto, Manual Range

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-1587
Newark Part No.:
30K6971
Product Range
1587 / 1577 Series
Technical Datasheet:
See all Technical Docs
FLUKE FLUKE-1587
Video
360°

The actual product may differ from image shown

Product Overview

The Fluke 1587 Insulation Multimeter combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. Whether you work on motors, generators, cables, or switch gear, the Fluke 1587 Insulation Multimeters are ideally suited to help you with your tasks and at a cost that is far less than buying the two products.
  • Large display with backlight
  • Auto power off to save battery power
  • Auto-discharge of capacitive voltage for added user protection
  • CAT III 1000V, CAT IV 600V measurement category
  • Accepts optional Fluke TPAKTM magnetic hanging system to free your hands for other work
  • Rugged, utility hard case allows you to bring everything you need for the job
  • Frequency, Capacitance, Diode and Temperature
  • AC/DC Voltage
  • DC millivolts
  • AC/DC milliamps

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
Current Measure AC Max:
400mA
Current Measure DC Max:
400mA
Voltage Measure AC Max:
1kV
Voltage Measure DC Max:
1kV
Resistance Measure Max:
50Mohm
DMM Response Type:
True RMS
Display Count:
6000
No. of Digits:
3.75
Range Selection:
Auto, Manual
Warranty:
3 Years
Product Range:
1587 / 1577 Series
Current Measuring Range AC:
60mA to 400mA
DMM Type:
Hand Held
Voltage Measuring Range DC:
6V to 1000V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
600mV to 1000V
Temperature Measuring Range:
-40°C to +537°C
SVHC:
To Be Advised
Current Measuring Range DC:
60mA to 400mA

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Signal Processing
  • Test & Measurement
  • Portable Devices

Contents

Remote probe, Test leads, Alligator clips, K-type thermocouple, Hard case, Four AA alkaline batteries, Quick Reference Guide & CD Rom with Manual

Legislation and Environmental

Authorized Distributor

Substitutes

Insulation MultiMeter

FLUKE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $720.00 Web only price

Buy