FLUKE  FLUKE-1587 MDT  Advanced Motor & Drive Troubleshooting Kit

FLUKE FLUKE-1587 MDT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 55K5000
  • Manufacturer Part No FLUKE-1587 MDT

Product Overview


The products in this kit have been specifically selected for both troubleshooting and preventative maintenance applications. Establishing preventative maintenance programs are becoming critical to maintaining the uptime of electrical equipment and can significantly reduce both planned and unplanned downtime. Unplanned downtime costs are difficult to calculate, but often significant. For some industries, it can represent 1 % - 3 % of revenue (potentially 30 % - 40 % of profits) annually

Applications

Industrial; Maintenance & Repair; Test & Measurement

Contents

1587 Multimeter, i400 Current Clamp, 9040 Phase Rotation Indicator
Back to top

Product Information


  • DMM Functions AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
  • Current Measure AC Max 400mA
  • Current Measure DC Max 400mA
  • Voltage Measure AC Max 1kV
  • Voltage Measure DC Max 1kV
  • Resistance Measure Max 50Mohm
  • DMM Response Type True RMS
  • Display Count 6000
  • No. of Digits 3.75
  • Range Selection Auto, Manual
  • Product Range -
  • Current Measuring Range AC 60mA to 400mA
  • Kit Contents Digital Multimeter; Current Clamp; Phase Rotation Indicator; Test Probes, Clips & Leads
  • No. of Batteries 4
  • DMM Type Hand Held
  • Voltage Measuring Range DC 6V to 1000V
  • Approval Categories CAT III 1000V, CAT IV 600V measurement category; IP40 rated
  • Ranging Auto, Manual
  • Voltage Measuring Range AC 600mV to 1000V
  • Temperature Measuring Range -40°C to +537°C
  • Plug Type -
  • SVHC No SVHC (15-Jun-2015)
  • Current Measuring Range DC 60mA to 400mA

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 70Y5553 - INSULATION DMM, HANDHELD, 3.75DIGIT
  • 70Y5555 - ADV MOTOR & DRIVE TROUBLESHOOTING KIT
 
 
Low

Legislation and Environmental


Back to top
Back to top

Customer Reviews


FLUKE - FLUKE-1587 MDT - MULTIMETER, DIGITAL, HANDHELD 5 5 7 7
Best set for Motor trouble shooting This is a great set. You will need nothing else to troubleshoot a motor. May 15, 2015
One of hte Best Multi Meters Yet I've been using this Meter for almost 2yrs now, from just checking voltage all the way to checking insulation in motors. I would recommend this meter to any Industrial Electrician. October 19, 2012
One of hte Best Multi Meters Yet I've been using this Meter for almost 2yrs now, from just checking voltage all the way to checking insulation in motors. I would recommend this meter to any Industrial Electrician. October 19, 2012
simple and easy Everything on this meter is simple and easy to use. Big and bright display. I'm an automotive technican and I use this meter for everything. Fluke meters by far in my opinion are the best. June 7, 2012
simple and easy Everything on this meter is simple and easy to use. Big and bright display. I'm an automotive technican and I use this meter for everything. Fluke meters by far in my opinion are the best. June 7, 2012
  • 2015-06-11T15:22:42.476-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_7, tr_7
  • loc_en_US, sid_55K5000, prod, sort_default
2 Next>>
Back to top

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement battery for handheld DMM (part number FLUKE-1587 MDT)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this calibrtor can be powered by 4 'AA' sized alkaline batteries. Suggested part number of battery is PC1500BKD from Duracell.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of AC current clamp which can be used with DMM (part number FLUKE-1587 MDT) so that current measuring range can be extended upto 400A?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of AC current clamp which can be used with this multimeter is I400 from Fluke.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The products in this kit have been specifically selected for both troubleshooting and preventative maintenance applications. Establishing preventative maintenance programs are becoming critical to maintaining the uptime of electrical equipment and can significantly reduce both planned and unplanned downtime. Unplanned downtime costs are difficult to calculate, but often significant. For some industries, it can represent 1 % - 3 % of revenue (potentially 30 % - 40 % of profits) annually

Applications: Industrial, Test & Measurement

Kit Contents:
1587 Multimeter, i400 Current Clamp, 9040 Phase Rotation Indicator
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years ago
by
justopelt
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"FLUKE-1587 MDT" Includes a Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, and a Fluke 9040 Phase Rotation Indicator. Fluke 1587 Insulation Multimeter comes in Rugged, utility hard case

For more information please refer below link:
http://www.fluke.com/fluke/usen/insulation-testers/fluke-1587-mdt-kit.htm?PID=56014
http://www.fluke.com/Fluke/usen/Insulation-TestersFluke-1587-1577.htm?PID=56012
2 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:27.312-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_55K5000, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
70Y5553
FLUKE-1587 FC

FLUKE-1587 FC

FLUKE

INSULATION DMM, HANDHELD, 3.75DIGIT

Availability:​ 6  

Price for: Each

1+ $799.99

Buy

see cut-off times

More stock available week commencing 5/30/16
70Y5555
FLUKE-1587/MDT FC

FLUKE-1587/MDT FC

FLUKE

ADV MOTOR & DRIVE TROUBLESHOOTING KIT

Availability:​ 1  

Price for: Each

1+ $1,199.99

Buy

see cut-off times

More stock available week commencing 5/30/16

Customers Also Bought