Low

FLUKE  FLUKE-115  Digital MultiMeter with True RMS for Field Service Technicians

Technical Data Sheet (801.07KB) EN See all Technical Docs

The actual product may differ from image shown

FLUKE FLUKE-115
FLUKE FLUKE-115
FLUKE FLUKE-115
360°

Product Overview

For general purpose electrical and electronic test requirements, the Fluke 115 true-rms digital multimeter provides the perfect answer. Its simple operation, compact design and ease of use makes it perfect for quick verifications and field service use.
  • Large white LED backlight to work in poorly lit areas
  • Resistance and continuity
  • Frequency and capacitance
  • Maximum Voltage ac/dc 600V
  • 10A ac/dc current measurement (20 A overload for 30-seconds max)
  • Min/Max/Average to record signal fluctuations
  • CAT III 600 V safety rated
  • All inputs are protected to CE, IEN61010-1 CAT III 600V. UL, CSA, TÜV listed and VDE.

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
Current Measure AC Max:
20A
Current Measure DC Max:
20A
Voltage Measure AC Max:
600V
Voltage Measure DC Max:
600V
Resistance Measure Max:
40Mohm
DMM Response Type:
True RMS
Display Count:
6000
No. of Digits:
3.5
Range Selection:
Auto, Manual
Warranty:
3 Years
Product Range:
110 Series
Current Measuring Range AC:
6A, 10A, 20A
DMM Type:
Hand Held
Voltage Measuring Range DC:
600mV to 600V
Ranging:
Auto, Manual
Voltage Measuring Range AC:
600mV, 6V, 60V, 600V
Temperature Measuring Range:
-
Plug Type:
-
SVHC:
No SVHC (15-Jun-2015)
Current Measuring Range DC:
6A, 10A, 20A

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement

Contents

Multimeter, holster, installed 9V battery, 4mm silicon test lead set, user manual

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products