Low

FLK-VT04A - 

IR / Infrared Thermometer, Visual, -10°C to +250°C, 2 %

FLK-VT04A - IR / Infrared Thermometer, Visual, -10°C to +250°C, 2 %
FLK-VT04A - IR / Infrared Thermometer, Visual, -10°C to +250°C, 2 %
FLK-VT04A - IR / Infrared Thermometer, Visual, -10°C to +250°C, 2 %
FLK-VT04A - IR / Infrared Thermometer, Visual, -10°C to +250°C, 2 %
FLK-VT04A - IR / Infrared Thermometer, Visual, -10°C to +250°C, 2 %
FLK-VT04A - IR / Infrared Thermometer, Visual, -10°C to +250°C, 2 %

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-VT04A
Newark Part No.:
47X3326
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-10°C to +250°C
:
2%
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLK-VT04A is a Visual IR Thermometer combines the convenience of a spot thermometer with the visual advantage of an infrared camera creating a brand new tool category. The VT04A features PyroBlend® Plus technology that delivers 4x sharper images than the Fluke VT02 for enhanced problem detection, best-in-class field of view for tight spaces and powerful temperature alarm features that detect stubborn, intermittent issues.
  • Visual image and infrared heat map blending
  • NEAR and FAR mode
  • Center measurement box
  • Temperature alarms and automated monitoring features
  • Hot and cold markers
  • Save in .bmp or .is2 format
  • SmartView® reporting software
  • Pocket-size design
  • Intuitive interface
  • Soft case
  • Detect issues instantly with built-in digital camera
  • No training required
  • True pocket size design
  • Breakthrough affordability
  • Exclusive thermal heat map blending overlay
  • Powerful resolution with PyroBlend Plus optics
  • Alarm and time lapse features

Applications

Test & Measurement, Sensing & Instrumentation, Signal Processing, Portable Devices

Contents

VT04A Visual IR thermometer, Soft case, MicroSD card, MicroSD conversion adapter to standard, AA batteries (4), Printed quick reference guides (English, French, German, Spanish, Simplified Chinese).

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
9 in stock

Each

1+ $900.00 Web only price

12 in stock

Each

1+ $504.00 Web only price

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$459.00 $ 459.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $509.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLK-VT04A - THERMOMETER, INFRARED, -10 TO 250 DEG C 3.7 5 3 3
One big disappointing feature I bought mine a couple of months ago. It's great to show a client the playback photo of issues with breaker panels, bearings and Automated equipment insulation breakdown. Unfortunately I use Mac so I can't provide reports for clients as Fluke is Microsoft only. That was disappointing from a technology company and seems ignorant on their part but they live in the Microsoft neighbourhood. January 28, 2015
Fluke Infrared This is a great entry level IR thermometer. Can't beat $500 for a infrared camera! January 27, 2015
Great 1st Step into Thermography I purchased the VT04 in December of 2013. It has worked very well over this time. I've used it for finding problems with my customers power-entry panels, infrared heaters, and it has also helped me find problems in insulating my garage. I just wish Fluke would come up with an SD Card adapter that I can use with my iPhone 5! January 15, 2015
  • 2015-06-11T15:22:29.570-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_47X3326, prod, sort_default
1-3 of 3

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.