Low

FLK-VT04 - 

IR Thermometer, Visual, -10°C to +250°C, 2 %, +250 °C, -10 °C

FLK-VT04 - IR Thermometer, Visual, -10°C to +250°C, 2 %, +250 °C, -10 °C
FLK-VT04 - IR Thermometer, Visual, -10°C to +250°C, 2 %, +250 °C, -10 °C

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-VT04
Newark Part No.:
99W5465
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-10°C to +250°C
:
2%
:
+250°C
:
-10°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLK-VT04 is a Visual IR Thermometer combines the convenience of a spot thermometer with the visual advantage of an infrared camera creating a brand new tool category. The VT04 features PyroBlend® Plus optics for best-in-class field of view for tight spaces 28° x 28° and 4 times sharper images compared to VT02.
  • Visual image and infrared heat map blending
  • NEAR and FAR mode
  • Center measurement box
  • Temperature alarms and automated monitoring features
  • Hot and cold markers
  • Save in .bmp or .is2 format
  • SmartView® reporting software
  • Pocket-size design
  • Intuitive interface
  • Detect issues instantly with built-in digital camera
  • No training required
  • True pocket size design
  • Exclusive thermal heat map blending overlay
  • Powerful resolution with PyroBlend Plus optics
  • Alarm and time lapse features

Applications

Test & Measurement, Sensing & Instrumentation, Signal Processing, Portable Devices

Contents

VT04 Visual IR thermometer, Hard case, Micro SD card & adapter, Li-ion rechargeable battery, Micro USB charger/power supply (including worldwide adapters), Printed quick reference guides (English, French, German, Spanish, Simplified Chinese), SmartView® software, User's manual.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$504.00 $ 504.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $559.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLK-VT04 - Temperature Measuring Range:-10 C to +250 C 4 5 1 1
Reviewing a Fluke VT04 Visual IR Thermometer I had the pleasure of reviewing Fluke's VT04 Visual IR Thermometer. It sits at the high end of their visual IR Thermometer line, giving a 4x sharper image with a wider field of view than it's VT02 cousin... Read more: http://www.element14.com/community/groups/test-and-measurement/blog/2013/12/12/reviewing-a-fluke-vt04-visual-ir-thermometer February 19, 2014
  • 2015-06-11T15:22:32.965-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_99W5465, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.