Low

FLK-TIS60 9HZ - 

Thermal Imager with IR-Fusion® Technology, 260 x 195 Resolution

FLK-TIS60 9HZ - Thermal Imager with IR-Fusion® Technology, 260 x 195 Resolution
FLK-TIS60 9HZ - Thermal Imager with IR-Fusion® Technology, 260 x 195 Resolution
FLK-TIS60 9HZ - Thermal Imager with IR-Fusion® Technology, 260 x 195 Resolution
FLK-TIS60 9HZ - Thermal Imager with IR-Fusion® Technology, 260 x 195 Resolution
FLK-TIS60 9HZ - Thermal Imager with IR-Fusion® Technology, 260 x 195 Resolution

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TIS60 9HZ
Newark Part No.:
52Y1299
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-20°C
:
550°C
:
260 x 195
:
0.08°C
:
35.7° x 26.8°
:
0.45m
:
9Hz
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

For quality images and feature-rich affordability that allow for quick scans and intermittent inspections, technicians rely on the rugged Fluke TiS60. Fluke designed the TiS60 for the industrial environments you work in, with robust functionality to aid in productivity when you’re on the go. The TiS60 delivers the high resolution images you need to accurately analyze heat irregularities along with patented IR-Fusion® Technology with AutoBlend™, which gives you a picture in a picture with the details needed to analyze and identify the location of the problem. The TiS60 also includes time-saving functions to help you work more efficiently including IR-PhotoNotes™, voice annotation, video recording and color alarms. These advanced features work in conjunction to give you more than an image—the details captured tell a story.
  • IR Fusion® technology with AutoBlend™ mode blends visual and infrared images so you can see the details crucial to identifying potential problems
  • IR-PhotoNotes™ makes it quick and simple to document critical information by allowing you to add up to 3 digital images to your thermal image
  • Use voice annotation to document what you’re looking at, even in dark spaces, or to capture non-visible surrounding details
  • Save time by using color alarms to set temperature thresholds; conduct a quick scan and easily diagnose irregularities
  • Fluke Connect® enabled so you can capture and share reliable data you can trust and trace

Applications

HVAC, Electrical, Mechanical, Building Diagnostics, Utilities, Test & Measurement, Imaging, Video & Vision, System Monitoring, Maintenance & Repair

Contents

Infrared camera, AC power supply (including universal AC adapters), rugged lithium ion smart battery, USB cable, hard carrying case, soft transport bag, and adjustable hand strap. Available by free download: SmartView® desktop software and user manual.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$4,299.00 $ 4299.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4,299.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.