Low

FLK-TI400 60HZ - 

60HZ Industrial Thermal Imager with Fluke Connect™ & LaserSharp® Focus

FLK-TI400 60HZ - 60HZ Industrial Thermal Imager with Fluke Connect™ & LaserSharp® Focus
FLK-TI400 60HZ - 60HZ Industrial Thermal Imager with Fluke Connect™ & LaserSharp® Focus
FLK-TI400 60HZ - 60HZ Industrial Thermal Imager with Fluke Connect™ & LaserSharp® Focus

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI400 60HZ
Newark Part No.:
99W5456
Technical Datasheet:
(EN)

See all Technical Docs

Product Information

:
320 x 240
:
24° x 17°
:
15cm
:
60Hz
:
0.05°C
:
-20°C
:
+1200°C
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Infrared cameras can help you identify potential problems before they become costly failures. Heat irregularities can be an early indicator of issues. The Fluke Ti400 offers exceptional image quality and features as well as the versatility needed for thorough inspection, troubleshooting, and maintenance. Proper focus is one of the most important aspects of thermal imaging, and it is the only thing that cannot be changed after an image has been saved. With most thermal imagers, a thermographer cannot control the imager’s point of target detection. But now with Fluke’s LaserSharp® Auto Focus, equipment inspections behind chain link fences and other obstacles are no longer an issue. The advanced focus technology of the Ti400 gives you confidence that you’re getting in-focus images every single time, and helps to eliminate inaccurate readings and rework.
  • LaserSharp® Auto Focus uses a built in laser distance meter to pinpoint the target and capture a precisely focused image
  • High temperature range (1200°C/2192°F) gives you the comfort of knowing your camera can adapt to future unknown applications
  • IR Fusion® technology with AutoBlend™ mode blends visual and infrared images so you can see the details crucial to identifying potential problems
  • Work more efficiently in the field with advanced features such as IR-PhotoNotes®, voice and text annotation, video recording, and remote control
  • Fluke Connect® enabled so you can capture and share reliable data you can trust and trace
  • Compatible with interchangeable smart lenses – 2x and 4x telephoto and wide angle – expand your view with no calibration required
  • 1200°C high-temperature measurement
  • 5MP industrial-performance digital camera for high definition image quality

Applications

Facility Maintenance, Predictive Maintenance, Building Diagnostics, Oil & Gas, Utilities, Test & Measurement, Imaging, Video & Vision, System Monitoring, Maintenance & Repair

Contents

Infrared camera with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4 GB micro SD card, hard carrying case, soft transport bag and adjustable hand strap. Available by free download: SmartView® desktop software and user manual.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$7,799.00 $ 7799.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7,799.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FLUKE - FLK-TI400 60HZ - THERMAL IMAGER, -20 C to +1200 C, 24 x 17 , 15cm 5 5 2 2
THERMAL IMAGER Newark had the overall best price for this product. I received this item within 3 days. Satisfied with product and service. May 12, 2015
Electrical Engineer, Technical Director I recently acquired a Fluke Ti400 infrared camera, and as a Site Survey (troubleshooting) Electrical Engineer I utilize its high performance features which makes my work accurate, fast and easy. Working in industrial environments (performing electrical inspections), I can discover electrical issues in motors, circuit brakers, electrical equipment, things I never would have seen before. With the Fluke Ti400, I can spot potential problems before they develop and could cause major damage such as plant shutdown. The critical Benefit of the Fluke Ti400 is that equipment failure can be detected and replaced before it’s too late. Early detection of a failing component allows for scheduled repairs and avoids costly downtime.  I ‘m able now, to check bearings on rotating equipment, locate “hot spots” in furnaces and process tanks, indicating thinning or missing refractory lining or insulation. Failure to identify these areas can result in catastrophic failure leading to safety-related problems as well as a loss in production. I can work now in preventive maintenance applications, checking the safety of power switches, critical to plant operation, and measuring the amount of product in bulk tanks. One of the characteristics of the Fluke Ti400 infrared camera that  I like the best is the “intelligent”  LaserSharp AutoFocus that provides perfectly focused images. This characteristic is the single most important thing to ensure when conducting an infrared inspection. Laser Sharp auto focus tells you exactly where you are focusing. Place the red laser dot on the equipment you are inspecting, then pull and release the trigger for a perfect in-focus image that enables me to provide a proper diagnosis.  The resulting thermographs reveal a spectrum of heat signatures that we can’t see with our naked eye, making them invaluable for spotting hidden problems.  March 10, 2014
  • 2015-06-11T15:22:32.327-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_99W5456, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.