Low

FLUKE  FLK-TI32 60HZ  Thermal Imager with IR-Fusion® Technology, -20 °C to +600 °C, 320 x 240 Resolution, 60 Hz

FLUKE FLK-TI32 60HZ
FLUKE FLK-TI32 60HZ
FLUKE FLK-TI32 60HZ
Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI32 60HZ
Newark Part No.:
26R4661
Product Range
Fluke P3 Series
Technical Datasheet:
See all Technical Docs
FLUKE FLK-TI32 60HZ
FLUKE FLK-TI32 60HZ
FLUKE FLK-TI32 60HZ

The actual product may differ from image shown

Product Overview

Built for top professionals, the Ti32 is a tool you can use everywhere, from troubleshooting actual defects to spotting potential failures during regular service and maintenance. With its superior image quality, optional lenses, field-swappable batteries a...
  • Delivers the clear, crisp images needed to find problems fast with its 320x240 sensor
  • Identify the smallest temperature differences with industry-leading thermal sensitivity (NETD)
  • Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
  • Field replaceable batteries give you maximum flexibility no matter where your work takes you
  • Intuitive, three-button menu is easy to use—simply navigate with the push of a thumb
  • Record findings by speaking into the imager. Voice annotations can be recorded for every image taken
  • Voice comments are saved along with individual images for future reference.
  • One-handed focus capability, emissivity correction, reflected background temperature compensation
  • transmission correction increase the accuracy of measurements in most situations
  • Adjustable hand strap for left-or right-handed use
  • Everything needed to get started is included
  • Optimized for field use in challenging work environments
  • Engineered and tested to withstand a 2 m drop for the ultimate peace of mind
  • Withstands dust and water—tested to an IP54 rating

 

Product Information

IR Resolution:
320 x 240
Field of View (H X V):
23° x 17°
IR Focus Distance Min:
15cm
Image Capture Frequency:
60Hz
Thermal Sensitivity (NETD):
0.045°C
Temperature Min:
-20°C
Temperature Max:
+600°C
Warranty:
2 Years
Product Range:
Fluke P3 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Test & Measurement;
  • Portable Devices

Contents

Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), Two, rugged lithium ion smart battery packs, SD memory card, Multi-format USB memory card reader for downloading images into your computer, SmartView® software with free software upgrades for life, Rugged, hard carrying case, Soft transport bag, Adjustable hand strap, Printed users manual & Interactive training DVD

Legislation and Environmental

UN Hazard Code:
HAZ
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.