Low

FLUKE  FLK-TI27 60HZ  Thermal Imager with IR-Fusion® Technology, -20 °C to +600 °C, 240 x 180 Resolution, 60 Hz

FLUKE FLK-TI27 60HZ
Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLK-TI27 60HZ
Newark Part No.:
47T2079
Product Range
P3 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

Designed for industrial and commercial environments, the Fluke Ti27 delivers superior image quality, versatility, and affordability without compromise. The Fluke Ti27 boasts 240x180 infrared resolution, industry leading spatial resolution, and a high defin...
  • Delivers the clear, crisp images needed to find problems fast with its 240x180 infrared resolution
  • Identify the smallest temperature differences with industry-leading thermal sensitivity (NETD)
  • Automatic alignment (parallax correction) of visual and infrared images with Fluke IR-Fusion
  • Field replaceable batteries give you maximum flexibility no matter where your work takes you
  • Intuitive, three-button menu is easy to use—simply navigate with the push of a thumb
  • Record findings by speaking into the imager. Voice annotations can be recorded for every image taken
  • Voice comments are saved along with individual images for future reference
  • One-handed focus capability, emissivity correction, reflected background temperature compensation
  • Transmission correction increase the accuracy of measurements in most situations
  • Adjustable hand strap for left-or right-handed use
  • Optimized for field use in challenging work environments
  • Engineered and tested to withstand a 2 m drop for the ultimate peace of mind
  • Withstands dust and water—tested to an IP54 rating

 

Product Information

IR Resolution:
240 x 180
Field of View (H X V):
23° x 17°
IR Focus Distance Min:
15cm
Image Capture Frequency:
60Hz
Thermal Sensitivity (NETD):
0.05°C
Temperature Min:
-20°C
Temperature Max:
+600°C
Warranty:
2 Years
Product Range:
P3 Series
Kit Contents:
SmartView Software, Memory Card, Card Reader, Batteries, Chargers, Pwr Supply, 2 Cases, Hand Strap
No. of Batteries:
2
Temperature Accuracy ±:
2
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Test & Measurement;
  • Portable Devices

Contents

Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), Two, rugged lithium ion smart battery packs, SD memory card, Multi-format USB memory card reader for downloading images into your computer, SmartView® software with free software upgrades for life, Rugged, hard carrying case, Soft transport bag, Adjustable hand strap & Printed users manual

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.